- 40 C 32-bit Microcontrollers - MCU

Results: 7 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 60 MHz 32 KB fla 342In Stock
Min.: 1
Mult.: 1

TMS320F28015 SMD/SMT LQFP-100 C28x 32 kB 12 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro contro ller 450In Stock
Min.: 1
Mult.: 1

TMS320F28020 SMD/SMT LQFP-48 C28x 32 kB 6 kB 32 bit 12 bit 40 MHz 22 I/O 1.71 V 1.89 V - 40 C + 125 C

Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 362In Stock
Min.: 1
Mult.: 1

TMS320F28062 SMD/SMT HTQFP-100 C28x 128 kB 52 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREM 48QFP 1MB 1 104In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-48 G3KH 1 MB 128 kB 32 bit 10 bit, 12 bit 240 MHz 33 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 256K/32K QFP64 1 644In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 8 kB 32 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP48 1 723In Stock
Min.: 1
Mult.: 1
: 2 000

RX130 SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 38 I/O 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 512K/48K QFP64 450In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LQFP-64 RX 512 kB 48 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP48 485In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-48 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP144 714In Stock
Min.: 1
Mult.: 1

RX64M SMD/SMT LFQFP-144 RXv2 4 MB 512 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 256K/64K QFP80 360In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LQFP-80 RXv3 256 kB 64 kB 32 bit 12 bit 160 MHz 52 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 2048K/512K QFP100 420In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-100 RXv2 2 MB 512 kB 32 bit 12 bit 240 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP144 115In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-144 RXv2 64 kB 512 kB 32 bit 12 bit 240 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 2048K/1024K QFP100 179In Stock
Min.: 1
Mult.: 1

RX72N SMD/SMT LFQFP-100 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 79 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 260In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 69 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 880In Stock
Min.: 1
Mult.: 1

TMS320F280033 SMD/SMT LQFP-100 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body 360In Stock
Min.: 1
Mult.: 1

SPC560B50L5 SMD/SMT LQFP-144 e200z0 512 kB 48 kB 32 bit 64 MHz 3.3 V 3.3 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis 993In Stock
Min.: 1
Mult.: 1
: 1 000

SPC560P40L1 SMD/SMT LQFP-64 e200z0h 256 kB 20 kB 32 bit 10 bit 64 MHz 37 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 80 MHz, 1.5 Mbyte 496In Stock
Min.: 1
Mult.: 1
: 500

SPC563M64L5 SMD/SMT LQFP-144 e200z335 1.5 MB 94 kB 32 bit 2 x 8 bit/10 bit/12 bit 80 MHz 105 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 937In Stock
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT VQFN-36 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 27 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC 1 160In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 16 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PTS 1 403In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F280025 SMD/SMT LQFP-48 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 660In Stock
Min.: 1
Mult.: 1
: 1 000

TMS320F280040C SMD/SMT LQFP-64 C28x 128 kB 100 kB 32 bit 3 x 12 bit 100 MHz 24 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana 166In Stock
Min.: 1
Mult.: 1

TMS320F28386S SMD/SMT HLQFP-176 C28x 512 kB 44 kB 32 bit 4 x 12 bit/16 bit 200 MHz 97 I/O 1.14 V 1.26 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro A 595- MS320F28034PAGQR A A 595-MS320F28034PAGQR 190In Stock
Min.: 1
Mult.: 1

TMS320F28034 SMD/SMT TQFP-64 C28x 128 kB 10 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Microcntrlr A 595-MS320F28035PAG A 595-MS320F28035PAGTR 429In Stock
Min.: 1
Mult.: 1

TMS320F28035 SMD/SMT TQFP-64 C28x 128 kB 20 kB 32 bit 12 bit 60 MHz 33 I/O 1.71 V 1.955 V - 40 C + 125 C Tray