4532 RF Inductors - SMD

Results: 2 892
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 100uH 10% 680In Stock
Cut Tape
€ 1,39
€ 1,19
€ 1,09
€ 0,839
€ 0,79
Reel
€ 0,79
Min.: 1
Mult.: 1
: 2 000
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 110 mA 8 Ohms - 55 C + 125 C 40 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 412In Stock
€ 1,41
€ 1,20
€ 1,10
€ 0,846
Min.: 1
Mult.: 1
Molded 1812 (4532 metric) Unshielded 220 uH 10 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC
Vishay / Dale RF Inductors - SMD 6.8uH 5% 825In Stock
Cut Tape
€ 1,37
€ 1,16
€ 1,06
€ 0,822
Reel
€ 0,716
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 6.8 uH 10 % 306 mA 750 mOhms - 55 C + 125 C 30 32 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uh 10% 1 870In Stock
Cut Tape
€ 0,757
€ 0,651
€ 0,598
€ 0,483
Reel
€ 0,375
Min.: 1
Mult.: 1
: 2 000
Molded 1812 (4532 metric) 2.7 uH 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 0.1uH 10% 1 260In Stock
Cut Tape
€ 1,37
€ 1,16
€ 1,06
€ 0,822
Reel
€ 0,716
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 100 nH 20 % 552 mA 230 mOhms - 55 C + 125 C 30 460 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape
Vishay / Dale RF Inductors - SMD .1uH 10% 1 688In Stock
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Min.: 1
Mult.: 1
Wirewound 1812 (4532 metric) Unshielded 100 nH 10 % 250 mA 320 mOhms - 55 C + 125 C 30 650 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC
Vishay / Dale RF Inductors - SMD 6.8uH 5% 1 945In Stock
Cut Tape
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Reel
€ 0,652
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 6.8 uH 5 % 285 mA 1.2 Ohms 50 27 MHz Standard 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 1 697In Stock
Cut Tape
€ 0,748
€ 0,643
€ 0,642
€ 0,562
Reel
€ 0,503
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 3.3 uH 10 % 355 mA 800 mOhms - 55 C + 125 C 50 45 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uh 5% 1 677In Stock
Cut Tape
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Reel
€ 0,652
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 47 uH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6uH 10% 1 330In Stock
Cut Tape
€ 1,02
€ 0,843
€ 0,694
€ 0,691
Reel
€ 0,593
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 5.6 uH 10 % 300 mA 1.1 Ohms - 55 C + 125 C 50 33 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 4 134In Stock
Cut Tape
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Reel
€ 0,50
Min.: 1
Mult.: 1
: 2 000
Wirewound 1812 (4532 metric) Unshielded 1 uH 10 % 450 mA 500 mOhms - 55 C + 125 C 50 100 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 5% 2 064In Stock
Cut Tape
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Reel
€ 0,507
Min.: 1
Mult.: 1
: 2 000
Wirewound 1812 (4532 metric) Unshielded 4.7 uH 5 % 315 mA 1 Ohms - 55 C + 125 C 50 35 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 68uH 10% 1 180In Stock
Cut Tape
€ 0,843
€ 0,693
€ 0,57
€ 0,534
Reel
€ 0,502
€ 0,494
Min.: 1
Mult.: 1
: 2 000
Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 130 mA 6 Ohms - 55 C + 125 C 50 9 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 10% 1 814In Stock
Cut Tape
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Reel
€ 0,652
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 1.5 uH 10 % 410 mA 600 mOhms - 40 C + 105 C 50 70 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8uh 10% 1 250In Stock
Cut Tape
€ 0,869
€ 0,716
€ 0,589
Reel
€ 0,503
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) 6.8 uH 10 % 285 mA 1.2 Ohms - 55 C + 125 C 50 27 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% 2 672In Stock
Cut Tape
€ 0,757
€ 0,651
€ 0,598
€ 0,483
Reel
€ 0,301
Min.: 1
Mult.: 1
: 2 000
Molded 1812 (4532 metric) Shielded 1.8 uH 10 % 403 mA 430 mOhms - 55 C + 125 C 30 90 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .33uH 20% 1 179In Stock
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Min.: 1
Mult.: 1
Wirewound 1812 (4532 metric) Unshielded 330 nH 20 % 430 mA 550 mOhms - 55 C + 125 C 30 250 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC
Vishay / Dale RF Inductors - SMD 2.2uH 10% 1 880In Stock
Cut Tape
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Reel
€ 0,523
Min.: 1
Mult.: 1
: 2 000
Molded 1812 (4532 metric) Unshielded 2.2 uH 10 % 380 mA 700 mOhms - 55 C + 125 C 55 MHz Standard 3.2 mm 4 mm IMC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 56nH Unshld 5% 3A 6.2mOhms AECQ2 984In Stock
Cut Tape
€ 1,64
€ 1,40
€ 1,29
€ 1,03
Reel
€ 0,877
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 56 nH 5 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1.5uH 10% 7.96MHz
2 719In Stock
Cut Tape
€ 0,344
€ 0,285
€ 0,263
€ 0,203
Reel
€ 0,194
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.5 uH 10 % 950 mA 150 mOhms - 40 C + 125 C 10 130 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 429In Stock
Cut Tape
€ 0,576
€ 0,568
€ 0,494
€ 0,488
Reel
€ 0,205
Min.: 1
Mult.: 1
Max.: 500
: 500
Wirewound 1812 (4532 metric) Unshielded 150 uH 10 % 130 mA 3.5 Ohms - 40 C + 85 C 5.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 161In Stock
Cut Tape
€ 0,43
€ 0,368
€ 0,337
€ 0,273
Reel
€ 0,218
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.5 uH 20 % 500 mA 300 mOhms - 25 C + 85 C 20 85 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 73In Stock
Cut Tape
€ 0,37
€ 0,313
€ 0,287
€ 0,232
Reel
€ 0,198
Min.: 1
Mult.: 1
Max.: 1 500
: 500
Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 180 mA 1.9 Ohms - 40 C + 85 C 35 8.4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 325In Stock
Cut Tape
€ 0,516
€ 0,443
€ 0,406
€ 0,329
Reel
€ 0,266
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 1.3 A 33 mOhms - 40 C + 125 C 20 120 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 268In Stock
Cut Tape
€ 0,912
€ 0,841
€ 0,773
€ 0,77
Reel
€ 0,279
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 27 uH 5 % 280 mA 600 mOhms - 40 C + 125 C 35 14 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel