4532 RF Inductors - SMD

Results: 2 892
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD .1uH 10% 1 688In Stock
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Min.: 1
Mult.: 1
Wirewound 1812 (4532 metric) Unshielded 100 nH 10 % 250 mA 320 mOhms - 55 C + 125 C 30 650 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC
Vishay / Dale RF Inductors - SMD 6.8uH 5% 1 945In Stock
Cut Tape
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Reel
€ 0,652
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 6.8 uH 5 % 285 mA 1.2 Ohms 50 27 MHz Standard 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 1 697In Stock
Cut Tape
€ 0,869
€ 0,716
€ 0,589
Reel
€ 0,503
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 3.3 uH 10 % 355 mA 800 mOhms - 55 C + 125 C 50 45 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uh 5% 1 727In Stock
Cut Tape
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Reel
€ 0,652
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 47 uH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6uH 10% 1 580In Stock
Cut Tape
€ 1,02
€ 0,843
€ 0,694
€ 0,691
Reel
€ 0,593
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 5.6 uH 10 % 300 mA 1.1 Ohms - 55 C + 125 C 50 33 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 120uH 10% 325In Stock
Cut Tape
€ 1,39
€ 1,19
€ 1,09
€ 0,839
Reel
€ 0,774
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 120 uH 10 % 110 mA 8 Ohms - 55 C + 125 C 40 6 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.2uH 10% 1 967In Stock
Cut Tape
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Reel
€ 0,544
Min.: 1
Mult.: 1
: 2 000
Molded 1812 (4532 metric) Unshielded 1.2 uH 10 % 430 mA 550 mOhms - 55 C + 125 C 80 MHz Standard 3.2 mm 4 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 18uh 10% 677In Stock
Cut Tape
€ 1,37
€ 1,16
€ 1,06
€ 0,822
Reel
€ 0,716
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 39uh 10% 980In Stock
Cut Tape
€ 1,37
€ 1,16
€ 1,06
€ 0,822
Reel
€ 0,716
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 5% 2 074In Stock
Cut Tape
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Reel
€ 0,652
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 1.5 uH 5 % 410 mA 600 mOhms 50 70 MHz Standard 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IMC-1812 10 10% EB E3 404In Stock
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Min.: 1
Mult.: 1
Molded 1812 (4532 metric) 10 uH 820 mOhms Standard IMC1812 Bulk
Vishay / Dale RF Inductors - SMD IMC-1812 82 5% EB E3 637In Stock
€ 1,25
€ 1,06
€ 0,963
€ 0,764
Min.: 1
Mult.: 1
Molded 1812 (4532 metric) 82 uH 15 mOhms Standard IMC-1812 Bulk
Vishay / Dale RF Inductors - SMD IMC-1812 .47 5% ER E3 926In Stock
Cut Tape
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Reel
€ 0,652
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) 470 nH 15 mOhms Standard IMC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD ISC-1812 22 10% EB E3 100In Stock
€ 1,10
€ 0,929
€ 0,843
€ 0,658
Min.: 1
Mult.: 1
Molded 1812 (4532 metric) 15 mOhms Standard ISC-1812 Bulk
Vishay / Dale RF Inductors - SMD 1000uH 5% 978In Stock
Cut Tape
€ 1,69
€ 1,44
€ 1,33
€ 1,01
Reel
€ 0,799
Min.: 1
Mult.: 1
: 2 000
1812 (4532 metric) 1 mH 5 % 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 973In Stock
Cut Tape
€ 0,80
€ 0,685
€ 0,629
€ 0,508
Reel
€ 0,334
Min.: 1
Mult.: 1
: 2 000
Molded 1812 (4532 metric) 22 uH 10 % 227 mA 1.36 Ohms - 55 C + 125 C 50 14 MHz Standard 4.5 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 680uH 10% 2 091In Stock
Cut Tape
€ 1,31
€ 1,11
€ 1,01
€ 0,784
Reel
€ 0,701
Min.: 1
Mult.: 1
: 2 000
Molded 1812 (4532 metric) Shielded 680 uH 10 % 76 mA 12 Ohms - 55 C + 125 C 2.6 MHz Standard 3.2 mm 4 mm Ferrite ISC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 82nH Unshld 5% 2.5A 9.4mOhms AECQ2 1 502In Stock
Cut Tape
€ 1,64
€ 1,40
€ 1,29
€ 1,03
Reel
€ 0,877
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 82 nH 5 % 2.5 A 9.4 mOhms - 40 C + 125 C 100 1.3 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 5% 11In Stock
Cut Tape
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Reel
€ 0,652
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 10 uH 5 % 250 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 680In Stock
Cut Tape
€ 1,39
€ 1,19
€ 1,09
€ 1,03
Reel
€ 1,03
Min.: 1
Mult.: 1
: 2 000
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 110 mA 8 Ohms - 55 C + 125 C 40 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 412In Stock
€ 1,41
€ 1,20
€ 1,10
€ 0,846
Min.: 1
Mult.: 1
Molded 1812 (4532 metric) Unshielded 220 uH 10 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC
Vishay / Dale RF Inductors - SMD 6.8uH 5% 825In Stock
Cut Tape
€ 1,37
€ 1,16
€ 1,06
€ 0,822
Reel
€ 0,716
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 6.8 uH 10 % 306 mA 750 mOhms - 55 C + 125 C 30 32 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uh 10% 1 870In Stock
Cut Tape
€ 0,757
€ 0,651
€ 0,598
€ 0,483
Reel
€ 0,375
Min.: 1
Mult.: 1
: 2 000
Molded 1812 (4532 metric) 2.7 uH 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .33uH 20% 1 179In Stock
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Min.: 1
Mult.: 1
Wirewound 1812 (4532 metric) Unshielded 330 nH 20 % 430 mA 550 mOhms - 55 C + 125 C 30 250 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC
Vishay / Dale RF Inductors - SMD 2.2uH 10% 1 880In Stock
Cut Tape
€ 1,25
€ 1,06
€ 0,963
€ 0,749
Reel
€ 0,523
Min.: 1
Mult.: 1
: 2 000
Molded 1812 (4532 metric) Unshielded 2.2 uH 10 % 380 mA 700 mOhms - 55 C + 125 C 55 MHz Standard 3.2 mm 4 mm IMC Reel, Cut Tape, MouseReel