B82801A1824A100

TDK
871-B82801A1824A100
B82801A1824A100

Mfr.:

Description:
Current Transformers - Board Mount 820uH 28.8V 2.5mOhms N1:N2=1:100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Current Transformers - Board Mount
RoHS:  
PCB Mount
1.84 mH
1:100
9.7 Ohms
SMD/SMT
4.85 mm
4.5 mm
3.5 mm
50 kHz to 1 MHz
Brand: TDK
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: + 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Current Transformers
Series: B82801A1
Factory Pack Quantity: 600
Subcategory: Transformers
Voltage Time - Et: 28.8 us
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504311000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B82801 SMT Current Sense Transformers

TDK B82801 SMT Current Sense Transformers offer very low DC resistance and different turns ratios within very small, RoHS-compliant packages. The components feature a frequency range of 50kHz to 1MHz and an operating temperature range of -40°C to +125°C. An insulated coating of the ferrite cores provides space-saving installation on tightly populated boards. Highly automated production using laser welding technology ensures excellent reproducibility and high reliability. 

In Stock: 2 426

Stock:
2 426 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 3,10 € 3,10
€ 2,54 € 25,40
€ 2,19 € 54,75
€ 2,12 € 106,00
€ 2,06 € 206,00
€ 2,04 € 510,00
Full Reel (Order in multiples of 600)
€ 2,01 € 1.206,00
€ 1,94 € 2.328,00
€ 1,90 € 4.560,00