AU10176672-CAAACLF

Amphenol FCI
649-AU1176672CAAACLF
AU10176672-CAAACLF

Mfr.:

Description:
EV Charging Cables Type 6 Charging Gun, FLRY-B, 30A, 2P5S,1m

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Charging Cables
RoHS:  
EV Vehicle Gun
1 m
30 A
120 V
7 Position
- 20 C
+ 90 C
IP56
Type 6
Brand: Amphenol FCI
Connector End A Pin Count: 7 Position
Connector End B Pin Count: No Connector
Flammability Rating: UL 94 V-0
Packaging: Bulk
Product: Charging Cables
Product Type: EV Charging Cables
Factory Pack Quantity: 10
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544499900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEV Charging Type 6 Connectors

Amphenol FCI LEV Charging Type 6 Connectors support 10,000 mating cycles and a continuous current from 20A to 100A. Amphenol FCI LEV Charging Type 6 Connectors comply with IP65, IEC 62196-6, IS 17017-25, and IEC 61851-25 standards. The connectors are designed for portable charging cables, wall-mounted chargers, and public charging station applications. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 04/05/2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 47,95 € 47,95
€ 40,88 € 408,80
€ 39,11 € 782,20
€ 37,85 € 1.892,50