Reel Varistors

Results: 8 628
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors MLV 0805 14VAC , Lead free 6 594In Stock
Cut Tape
€ 0,241
€ 0,15
€ 0,118
€ 0,112
Reel
€ 0,106
Min.: 1
Mult.: 1
: 4 000
BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V to 28 V 44 V 350 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1206 4VAC , Lead free 6 204In Stock
Cut Tape
€ 0,258
€ 0,16
€ 0,126
€ 0,12
Reel
€ 0,107
Min.: 1
Mult.: 1
: 4 000
BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V to 14 V 25 V 2 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1206 11VAC , Lead free 5 190In Stock
Cut Tape
€ 0,482
€ 0,303
€ 0,244
€ 0,205
Reel
€ 0,122
Min.: 1
Mult.: 1
: 4 000
BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V to 22 V 36 V 840 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1206 14VAC , Lead free 7 641In Stock
Cut Tape
€ 0,559
€ 0,358
€ 0,292
€ 0,269
Reel
€ 0,145
Min.: 1
Mult.: 1
: 4 000
BVR1206 Low Voltage Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 22 V to 28 V 42 V 900 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1210 4VAC , Lead exemption 3 941In Stock
Cut Tape
€ 1,20
€ 0,778
€ 0,733
€ 0,294
Reel
€ 0,239
Min.: 1
Mult.: 1
: 2 000
BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 4 VAC 5.5 VDC 9 V to 14 V 28 V 2.1 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1210 14VAC , Lead exemption 875In Stock
Cut Tape
€ 0,49
€ 0,311
€ 0,252
€ 0,241
Reel
€ 0,218
Min.: 1
Mult.: 1
: 2 000
BVR1210 Low Voltage Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V to 29 V 45 V 1.1 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1812 4VAC , Lead exemption 938In Stock
Cut Tape
€ 0,817
€ 0,527
€ 0,433
€ 0,415
Reel
€ 0,399
Min.: 1
Mult.: 1
: 1 000
BVR1812 Low Voltage Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 4 VAC 5.5 VDC 9 V to 14 V 30 V 5.4 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 1812 10VAC , Lead exemption 1 850In Stock
Cut Tape
€ 1,63
€ 0,998
€ 0,673
Reel
€ 0,673
€ 0,439
€ 0,391
Min.: 1
Mult.: 1
: 1 000
BVR1812 Low Voltage Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 16 V to 22 V 42 V 3.8 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0402 4VAC , Lead free 9 250In Stock
Cut Tape
€ 0,103
€ 0,06
€ 0,046
€ 0,043
Reel
€ 0,034
Min.: 1
Mult.: 1
: 10 000
BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 7 V to 10 V 22 V 270 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0402 6VAC , Lead free 9 630In Stock
Cut Tape
€ 0,103
€ 0,06
€ 0,046
€ 0,043
Reel
€ 0,034
Min.: 1
Mult.: 1
: 10 000
BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 6 VAC 9 VDC 11 V to 16.5 V 32 V 160 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0402 8VAC , Lead free 9 788In Stock
Cut Tape
€ 0,31
€ 0,255
€ 0,135
€ 0,089
Reel
€ 0,035
Min.: 1
Mult.: 1
: 10 000
BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 8 VAC 11 VDC 14 V to 17.5 V 35 V 190 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0402 11VAC , Lead free 9 900In Stock
Cut Tape
€ 0,103
€ 0,06
€ 0,046
€ 0,043
Reel
€ 0,034
Min.: 1
Mult.: 1
: 10 000
BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V to 22.5 V 44 V 130 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0402 14VAC , Lead free 9 380In Stock
Cut Tape
€ 0,103
€ 0,06
€ 0,046
€ 0,043
Reel
€ 0,034
Min.: 1
Mult.: 1
: 10 000
BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 20 V to 26.5 V 45 V 84 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 6VAC , Lead free 3 386In Stock
Cut Tape
€ 0,12
€ 0,072
€ 0,056
€ 0,052
Reel
€ 0,044
Min.: 1
Mult.: 1
: 4 000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 6 VAC 9 VDC 11 V to 15.5 V 30 V 280 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 14VAC , Lead free 3 851In Stock
Cut Tape
€ 0,12
€ 0,072
€ 0,056
€ 0,052
Reel
€ 0,044
Min.: 1
Mult.: 1
: 4 000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V to 28 V 45 V 130 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 17VAC , Lead free 3 867In Stock
Cut Tape
€ 0,378
€ 0,312
€ 0,166
€ 0,109
Reel
€ 0,045
Min.: 1
Mult.: 1
: 4 000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V to 41 V 54 V 75 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 25VAC , Lead free 7 395In Stock
Cut Tape
€ 0,12
€ 0,072
€ 0,056
€ 0,052
Reel
€ 0,044
Min.: 1
Mult.: 1
: 4 000
BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 100 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 4VAC , Lead free 1 909In Stock
4 000Expected 24/02/2027
Cut Tape
€ 0,258
€ 0,16
€ 0,126
€ 0,12
Reel
€ 0,103
Min.: 1
Mult.: 1
: 4 000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 7.8 V to 12 V 22 V 800 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 6VAC , Lead free 3 829In Stock
Cut Tape
€ 0,258
€ 0,16
€ 0,126
€ 0,12
Reel
€ 0,103
Min.: 1
Mult.: 1
: 4 000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 6 VAC 9 VDC 11 V to 18 V 30 V 650 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 8VAC , Lead free 3 880In Stock
Cut Tape
€ 0,662
€ 0,427
€ 0,266
€ 0,182
Reel
€ 0,107
Min.: 1
Mult.: 1
: 4 000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 14 V to 20 V 45 V 440 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 11VAC , Lead free 3 805In Stock
Cut Tape
€ 0,258
€ 0,16
€ 0,126
€ 0,12
Reel
€ 0,103
Min.: 1
Mult.: 1
: 4 000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 17 V to 21 V 38 V 500 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 14VAC , Lead free 3 505In Stock
Cut Tape
€ 0,258
€ 0,16
€ 0,126
€ 0,12
Reel
€ 0,103
Min.: 1
Mult.: 1
: 4 000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 20 V to 26 V 44 V 350 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 17VAC , Lead free 3 144In Stock
Cut Tape
€ 0,258
€ 0,16
€ 0,126
€ 0,12
Reel
€ 0,114
Min.: 1
Mult.: 1
: 4 000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 25 V to 34 V 54 V 160 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 25VAC , Lead free 3 407In Stock
Cut Tape
€ 0,258
€ 0,16
€ 0,126
€ 0,12
Reel
€ 0,103
Min.: 1
Mult.: 1
: 4 000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 220 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 30VAC , Lead free 3 828In Stock
Cut Tape
€ 0,258
€ 0,16
€ 0,126
Reel
€ 0,103
€ 0,10
€ 0,099
Min.: 1
Mult.: 1
: 4 000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 45 V to 55 V 81 V 200 pF - 40 C + 125 C Reel, Cut Tape