MELF 0207 MELF Resistors

Results: 3 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Beyschlag MELF Resistors 400mW 200Kohms 0.1% 0207 MELF 300V 25ppm 3 532In Stock
Min.: 1
Mult.: 1
: 2 000

MMx Professional 200 kOhms 400 mW 0.1 % 25 PPM / C 200 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 400mW 1Mohms 0.1% 0207 MELF 300V 15ppm 2 300In Stock
Min.: 1
Mult.: 1
: 2 000

MMx Precision 1 MOhms 400 mW 0.1 % 15 PPM / C - 55 C + 125 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors Zero Ohm Jumper 158In Stock
38 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 2 000

MMx Professional 0 Ohms 400 mW Jumper 200 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1watt 2.2Mohms 1% 50ppm High Voltage 812In Stock
8 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2 000

MMB0207 HV Pro 2.2 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1watt 470Kohms 1% 50ppm High Voltage 10 075In Stock
Min.: 1
Mult.: 1
: 2 000

MMB0207 HV Pro 470 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1watt 560Kohms 1% 50ppm High Voltage 5 883In Stock
Min.: 1
Mult.: 1
: 2 000

MMB0207 HV Pro 560 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1watt 750Kohms 1% 50ppm High Voltage 1 090In Stock
Min.: 1
Mult.: 1
: 2 000

MMB0207 HV Pro 750 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1watt 820Kohms 1% 50ppm High Voltage 3 532In Stock
Min.: 1
Mult.: 1
: 2 000

MMB0207 HV Pro 820 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors Zero ohm Jumper 4 555In Stock
Min.: 1
Mult.: 1
: 1 500

OMM0207 0 Ohms 250 mW (1/4 W) MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1W 200ohm 1% 3 955In Stock
Min.: 1
Mult.: 1
: 1 500

SMM0207 200 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0207 50 47K 1% BP 1 007In Stock
Min.: 1
Mult.: 1

SMM0207 47 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm
Vishay / Draloric MELF Resistors SMM0207 50 5R6 1% BP 214In Stock
1 500Expected 28/10/2026
Min.: 1
Mult.: 1

SMM0207 5.6 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm
Vishay / Draloric MELF Resistors 1W 680ohm 1% 3 138In Stock
Min.: 1
Mult.: 1
: 1 500

SMM0207 680 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1W 6.8Kohm 1% 6 000In Stock
Min.: 1
Mult.: 1
: 1 500

SMM0207 68 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1W 8.2ohm 1% 4 275In Stock
Min.: 1
Mult.: 1
: 1 500

SMM0207 8.2 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1W 4.99Kohms 1% 0207 MELF 350V 50ppm 2 324In Stock
Min.: 1
Mult.: 1

MMx Professional 4.99 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200
Vishay / Draloric MELF Resistors 1/4W 0.22ohms 5% 100ppm 1 415In Stock
Min.: 1
Mult.: 1
: 1 500

SMM0207 220 mOhms 1 W 5 % 100 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 100ohms 1% 50ppm 3 945In Stock
Min.: 1
Mult.: 1
: 1 500

SMM0207 100 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 1Kohms 1% 50ppm 3 336In Stock
9 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 1 500

SMM0207 1 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 10Kohms 1% 50ppm 3 739In Stock
Min.: 1
Mult.: 1
: 1 500

SMM0207 10 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 1Mohms 1% 50ppm 5 829In Stock
Min.: 1
Mult.: 1
: 1 500

SMM0207 1 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 10ohms 1% 50ppm 225In Stock
9 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 1 500

SMM0207 10 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 1.1kOhms 1% 50ppm 4 116In Stock
Min.: 1
Mult.: 1
: 1 500

SMM0207 1.1 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 110Kohms 1% 50ppm 3 058In Stock
Min.: 1
Mult.: 1
: 1 500

SMM0207 110 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1watt 120ohms 1% 50ppm 3 622In Stock
Min.: 1
Mult.: 1
: 1 500

SMM0207 120 Ohms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel