CRBV55CW-0200-0500

Crystek Corporation
549-CRBV55CW02000500
CRBV55CW-0200-0500

Mfr.:

Description:
VCO Oscillators 200 to 500 MHz, 0.5 to 18.0 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCO Oscillators
RoHS:  
VCO
200 MHz to 500 MHz
330 pF
11.4 V
12.6 V
500 mVDC to 18 VDC
4 dBm
- 10 dBc
15 mA
- 119 dBc/Hz
0.5 MHz/V
20 MHz/V
- 20 C
+ 70 C
31.75 mm
25.4 mm
14.99 mm
CRBV55CW
Brand: Crystek Corporation
Operating Supply Voltage: 12 V
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 143,98 € 143,98
10 Quote