LVCMOS Oscillators

Results: 10 902
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Texas Instruments Standard Clock Oscillators 2 901In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Standard Oscillators VSON-4 48 MHz 25 PPM 2.2 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 2 953In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Standard Oscillators VSON-4 125 MHz 25 PPM 2.2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 1 902In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Standard Oscillators VSON-4 400 MHz 25 PPM 2.2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2 995In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Standard Oscillators VSON-4 26.214 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators VSON-4 19.2 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators VSON-4 28.125 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2 977In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Standard Oscillators VSON-4 48 MHz 25 PPM 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2 998In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Standard Oscillators VSON-4 49.152 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2 932In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Standard Oscillators VSON-4 50 MHz 25 PPM 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2 892In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Standard Oscillators VSON-4 8 MHz 25 PPM 30 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2 929In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

VSON-4 33.55 MHz 25 PPM 30 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 32.768KHz, 50PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm 2 739In Stock
Min.: 1
Mult.: 1
: 3 000

MEMS Oscillators VFLGA-4 32.768 kHz 50 PPM 10 pF 1.71 V 3.63 V LVCMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.82 mm (0.032 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2 256In Stock
Min.: 1
Mult.: 1

Standard Oscillators VSON-4 12.288 MHz 25 PPM 30 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in)
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 7 900In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators VSON-4 25 MHz 25 PPM 30 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 1 826In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators VSON-4 74.25 MHz 25 PPM 2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators BAW OSC LVCMOS 2.5/3 .3V 100MHZ 4 PIN 3 917In Stock
Min.: 1
Mult.: 1

Standard Oscillators VSON-4 100 MHz 25 PPM 30 pF 2.5 V 3.3 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in)
Texas Instruments Standard Clock Oscillators BAW OSC LVCMOS 1.8V 100MHZ 4 PIN 2 926In Stock
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 30 pF 1.71 V 1.89 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in)
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2 973In Stock
Min.: 1
Mult.: 1

Standard Oscillators VSON-4 125 MHz 25 PPM 15 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in)
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2 672In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators VSON-4 15.625 MHz 25 PPM 2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 1 570In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

Standard Oscillators VSON-4 25 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 941In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators VSON-4 20 MHz 20 PPM, 25 PPM 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 200In Stock
3 000Expected 11/08/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators VSON-4 25 MHz 20 PPM, 25 PPM 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 511In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators VSON-4 50 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators 10.0 MHZ 586In Stock
Min.: 1
Mult.: 1
: 1 000

OCXO 10 MHz 25 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.7 mm 7.5 mm 4.1 mm Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 50.0 MHZ 10PPM -40+85C 7 202In Stock
Min.: 1
Mult.: 1
: 1 000

MEMS Oscillators QFN-4 50 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel