IQD Oscillators

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm 1 721In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.0MHz 7.0 x 5.0 x 1.4mm 1 759In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm 2 520In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 7.0 x 5.0 x 1.4mm 3 016In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48MHz 3.3V 100ppm -40C +85C 2 557In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.0MHz 7.0 x 5.0 x 1.4mm 1 559In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25.0MHz 7.0 x 5.0 x 1.4mm 1 966In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 3 223In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 2 201In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm 2 636In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 3.3 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.0MHz 7.0 x 5.0 x 1.4mm 2 039In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 7.0 x 5.0 x 1.4mm 2 767In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm 1 818In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.0MHz 7.0 x 5.0 x 1.4mm 1 851In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32 MHz 50 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.0MHz 7.0 x 5.0 x 1.4mm 1 513In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 24 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz 7.0 x 5.0 x 1.4mm 3 909In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 8 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 13.56MHz 5V 100ppm -40C +85C 1 590In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 13.56 MHz 100 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT Reel, Cut Tape, MouseReel
IQD Specialist Oscillators WIQD-RBXO Rubidium OscillatorIQRB-1; 50.8 x 50.8mm; 10.0MHz; Sine -30 to 65C 12V ; 5In Stock
Min.: 1
Mult.: 1

Rubidium Oscillator 12 V 18 V - 30 C + 65 C 50.8 mm 50.8 mm 25 mm Bulk
IQD TCXO Oscillators IQXT-350 Clipped Sine +/-0.5ppm -30 to 85C 1.8V 1.6 x 1.2 x 0.45 76In Stock
Min.: 1
Mult.: 1
: 5 000

TCXO 52 MHz 0.5 PPM 10 pF 600 mV 4.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.65 mm 1.25 mm 0.45 mm Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-69 6.0MHz 3.3V +/-50ppm -40C / +85C CMOS 181In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-69 25.0MHz 3.3V +/-50ppm -40C / +85C CMOS 178In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-69 32.0MHz 3.3V +/-50ppm -40C / +85C CMOS 100In Stock
1 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-69 50.0MHz 3.3V +/-50ppm -40C / +85C CMOS 141In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.7680kHz 2.6 x 2.1 x 0.95mm 3 531In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) Reel, Cut Tape
IQD Standard Clock Oscillators 32.7680kHz 2.6 x 2.1 x 0.95mm 2 448In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel