Ferrite Beads

 Ferrite Beads
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Results: 5 053
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 1.2K OHM 0.1A FERRITE-BEAD 16 712In Stock
Cut Tape
€ 0,43
€ 0,263
€ 0,234
€ 0,212
Reel
€ 0,118
Min.: 1
Mult.: 1
: 15 000
BLM03_H Ferrite Beads SMD/SMT 0201 (0603 metric) 1.2 kOhms 100 mA 25 % 3.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 31ohms 100MHz 4.5A Monolithic 0805 SMD 19 855In Stock
Cut Tape
€ 0,095
€ 0,071
Reel
€ 0,071
Min.: 1
Mult.: 1
: 4 000
HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 4.5 A 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1500ohms 2ohms 50mA 39 870In Stock
Cut Tape
€ 0,292
€ 0,208
€ 0,161
€ 0,144
Reel
€ 0,083
Min.: 1
Mult.: 1
: 10 000
HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 50 mA 2 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,HZ 19 875In Stock
Cut Tape
€ 0,327
€ 0,226
€ 0,196
€ 0,157
Reel
€ 0,09
Min.: 1
Mult.: 1
: 4 000
HZ Ferrite Chip Beads Reel, Cut Tape
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T501NG 92 482In Stock
Cut Tape
€ 0,258
€ 0,184
€ 0,143
€ 0,127
Reel
€ 0,071
Min.: 1
Mult.: 1
: 2 000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 220R 25% A Gen C 23 316In Stock
Cut Tape
€ 0,138
€ 0,113
€ 0,094
€ 0,085
Reel
€ 0,052
Min.: 1
Mult.: 1
: 15 000
BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 220 Ohms 200 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.25Ohms 400mA 116 034In Stock
Cut Tape
€ 0,086
€ 0,029
€ 0,025
€ 0,022
Reel
€ 0,013
Min.: 1
Mult.: 1
Max.: 32 000
: 4 000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 100R 5000mA 69 892In Stock
Cut Tape
€ 0,095
€ 0,068
€ 0,058
€ 0,057
Reel
€ 0,034
Min.: 1
Mult.: 1
Max.: 32 000
: 4 000
BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 0402 120 OHM 200mA 32 159In Stock
Cut Tape
€ 0,155
€ 0,101
€ 0,083
€ 0,075
Reel
€ 0,036
Min.: 1
Mult.: 1
: 10 000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=150 OHM@100MHz 25 55 035In Stock
Cut Tape
€ 0,181
€ 0,128
€ 0,101
€ 0,089
Reel
€ 0,043
Min.: 1
Mult.: 1
: 3 000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=72 OHM @250MHz 22 970In Stock
Cut Tape
€ 0,215
€ 0,149
€ 0,116
€ 0,103
Reel
€ 0,052
Min.: 1
Mult.: 1
: 13 500
27 Ferrite Beads Axial 52 Ohms 4.45 mm 3.5 mm Reel, Cut Tape
Bourns Ferrite Beads FB,1x0.5x0.5mm,470 Ohm+/-25%@100MHz,1.1A 108 340In Stock
Cut Tape
€ 0,086
€ 0,049
€ 0,037
€ 0,034
Reel
€ 0,015
Min.: 1
Mult.: 1
: 10 000
MH1005 Ferrite Beads SMD/SMT 470 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 150Ohms 5A 10mOhms AEC-Q200 3 002In Stock
Cut Tape
€ 0,783
€ 0,782
€ 0,728
€ 0,695
Reel
€ 0,596
Min.: 1
Mult.: 1
: 2 000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 150 Ohms, 230 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 89 800In Stock
Cut Tape
€ 0,095
€ 0,066
€ 0,052
€ 0,046
Reel
€ 0,018
Min.: 1
Mult.: 1
: 10 000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 19 023In Stock
Cut Tape
€ 0,301
€ 0,181
€ 0,153
€ 0,132
Reel
€ 0,078
Min.: 1
Mult.: 1
: 10 000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.2 A 25 % 155 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below 86 629In Stock
Cut Tape
€ 0,335
€ 0,196
€ 0,155
€ 0,138
Reel
€ 0,09
Min.: 1
Mult.: 1
: 4 000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 900 OHM 2.55A 11 095In Stock
Cut Tape
€ 0,404
€ 0,287
€ 0,222
€ 0,197
Reel
€ 0,111
Min.: 1
Mult.: 1
: 2 000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 900 Ohms 2.05 A 30 % 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic 13 800In Stock
Cut Tape
€ 2,11
€ 1,46
€ 1,25
€ 1,10
Reel
€ 0,75
Min.: 1
Mult.: 1
: 3 000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0805,HI 19 664In Stock
Cut Tape
€ 0,275
€ 0,193
€ 0,167
€ 0,133
Reel
€ 0,079
Min.: 1
Mult.: 1
: 4 000
HI Ferrite Chip Beads Reel, Cut Tape
Laird Ferrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD 61 307In Stock
Cut Tape
€ 0,103
€ 0,071
€ 0,055
€ 0,053
Reel
€ 0,053
Min.: 1
Mult.: 1
: 4 000
HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.15Ohms 1500mA 138 819In Stock
Cut Tape
€ 0,086
€ 0,04
€ 0,032
€ 0,028
Reel
€ 0,015
Min.: 1
Mult.: 1
: 4 000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @ 100MHz 108 670In Stock
Cut Tape
€ 0,095
€ 0,065
€ 0,051
€ 0,046
Reel
€ 0,026
Min.: 1
Mult.: 1
: 10 000
25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 13 307In Stock
Cut Tape
€ 0,37
€ 0,263
€ 0,229
€ 0,182
Reel
€ 0,108
Min.: 1
Mult.: 1
: 4 000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 100 OHM 0805 300mA 78 152In Stock
Cut Tape
€ 0,146
€ 0,088
€ 0,063
€ 0,055
Reel
€ 0,031
Min.: 1
Mult.: 1
: 4 000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=500 OHM @ 100MHz 2 471In Stock
€ 1,32
€ 0,989
€ 0,869
€ 0,746
Min.: 1
Mult.: 1
29 Ferrite Beads Axial 870 Ohms - 55 C + 125 C 10 mm 10 mm Bulk