Vishay Ferrite Beads

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay Ferrite Beads 120ohms 3A 1206 AEC-Q200 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 120 Ohms 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 6A 1206 AEC-Q200 5 855In Stock
Min.: 1
Mult.: 1
: 3 000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 30 Ohms 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 390ohms 2A 1206 AEC-Q200 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 390 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 60ohms 4A 1206 AEC-Q200 5 997In Stock
Min.: 1
Mult.: 1
: 3 000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 60 Ohms 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1.5A 1206 AEC-Q200 5 907In Stock
Min.: 1
Mult.: 1
: 3 000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 600 Ohms 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 10ohms 3.1A 0402 AEC-Q200 19 950In Stock
40 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 10 Ohms 18 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.1A 0402 AEC-Q200 16 000In Stock
40 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1 kOhms 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 2A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.7A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 1A 0402 AEC-Q200 18 611In Stock
40 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 120 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 1.3A 0402 AEC-Q200 19 960In Stock
40 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.4A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.8K ohms 0.05A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1.8 kOhms 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.6A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 220 Ohms 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.8A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 220 Ohms 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.9A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 220 Ohms 160 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 1.7A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 30 Ohms 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 2.2A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 30 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.1A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 300 Ohms 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.2A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 300 Ohms 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 33ohms 0.3A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 33 Ohms 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 60ohms 1.5A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 60 Ohms 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.45A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.45A 0402 AEC-Q200 18 975In Stock
40 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 75ohms 0.6A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 75 Ohms 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel