Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 593
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 12uF 20% THT 340mA Halogen Free 238In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 12 uF 20 % 80 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 12uF 20% Lead Terminal Cutting 180In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 12 uF 20 % 80 VDC - 55 C + 125 C 60 mOhms 7 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 8 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Cutting 170In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 33 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Cutting 264In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 235In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Cutting 380In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 56 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 337In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 82 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% THT 690mA Halogen Free 177In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 63 VDC - 55 C + 105 C 50 mOhms 8 mm (0.315 in) Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 3-Stack 66uF 75volt 35 ESR 39In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 66 uF 20 % 75 VDC - 55 C + 125 C 35 mOhms 8 mm 4.4 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 190uF 20% 50V 25mOhms 82In Stock
235On Order
Min.: 1
Mult.: 1
No
SMD/SMT 190 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 8 mm 8.9 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 20% 63V 25mOhms 42In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 90 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 8 mm 8.9 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 130uF 20% 63V 17mOhms 15In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 130 uF 20 % 63 VDC - 55 C + 125 C 17 mOhms 8 mm 8.9 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 280uF 20% 35V 10mOhms 21In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 280 uF 20 % 35 VDC - 55 C + 125 C 10 mOhms 8 mm 8.9 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 2800uF 20% 16V 5mOhms 18In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 2.8 mF 20 % 16 VDC - 55 C + 125 C 5 mOhms 8 mm 8.9 mm 13.3 mm Bulk
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% N/SQ 5000 hrs 854In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 16 mm (0.63 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x11.9mm OS-CON 542In Stock
2 800Expected 13/09/2027
Min.: 1
Mult.: 1
Max.: 400

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF RAD 2KHr ESR=20 mOhms 166In Stock
10 000Expected 09/10/2026
Min.: 1
Mult.: 1

Radial 220 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 270uF RAD 2KHr ESR=20 mOhms 253In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 390uF RAD 2KHr ESR=20 mOhms 2 997In Stock
Min.: 1
Mult.: 1

Radial 390 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=16 mOhms 148In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 4 000

Radial 220 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 270uF RAD 2KHr ESR=10 mOhms 4 759In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 10 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 470uF RAD 2KHr ESR=7 mOhms 7 267In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms 3 994In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk