68 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 793
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 68uF 125degC VibeProof AEC-Q200 900In Stock
900Expected 12/09/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 68uF 20% THT Radial -55/+125C 1 272In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 68 uF 20 % 25 VDC - 55 C + 125 C 35 mOhms 8 mm Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Hi Temp AEC-Q200 1 350In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 68 uF 20 % 50 VDC - 55 C + 145 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Hi Rip AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=200mOhm 1 421In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 68uF OSCON Polymer 1 682In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 125 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 16Volt 68uF SMD 5KHr ESR=30 mOhms 10 961In Stock
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Bulk
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms 841In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=70mOhm 473In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=50mOhm Black Resin 1 041In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% STD 10000h AEC-Q200 2 297In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63Volt 68uF SMD 2KHr ESR=30 mOhms 757In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% STD 10000h AEC-Q200 2 075In Stock
Min.: 1
Mult.: 1
: 500

Radial 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 10volt 3 135In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 68 uF 20 % 10 VDC - 40 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=7mOhms 2 200In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 6.3 volts 20% T Case 70 Max. ESR 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=25mOhms 645In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=70mOhms 592In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 501In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 451In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 11.5 mm (0.453 in)
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 6 692In Stock
Min.: 1
Mult.: 1
Max.: 1 000
Radial 68 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 9 mm (0.354 in) Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 1 636In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 volts 68uF AEC-Q200 3 199In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 16 Volt 1 835In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 28 mOhms 6.6 mm (0.26 in) Reel, Cut Tape, MouseReel