1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 6 116In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 2.7 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 1 446In Stock
3 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 2.7 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 1 045In Stock
39 000On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 936In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.52 V 5 V 8 mA 100 mW 0 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 25mA 1 788In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 22 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 1 667In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 5 178In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 4 187In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 1 761In Stock
3 450Expected 23/10/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 6 687In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 4 980In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA 3 216In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA 1 320In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 25mA 1 924In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 25 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vdc 1 363In Stock
1 500Expected 06/11/2026
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers IC cplr 1Mbps CTR=20%min 3 859In Stock
8 125Expected 11/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 1 Mb/s 3750 Vrms Photo IC 20 % 16 mA 1.64 V 800 ns 800 ns 5 V 8 mA 140 mW - 55 C + 125 C TLP109 Tube
Toshiba High Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms 20 991In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 1 Channel 1 Mb/s 3750 Vrms Open Collector 4500 % 1.6 mA 1.47 V 5 V 80 mA 100 mW - 40 C + 125 C TLP2303 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers PHOTOCOUPLER SO6 5 581In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-6 1 Channel 1 Mb/s 3750 Vrms Open Collector 10 mA 1.55 V 5 V 15 mA 40 mW - 40 C + 125 C TLP2304 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms 2 340In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 37 % 20 mA 1.6 V 5 V 2.4 mA 100 mW - 40 C + 100 C TLP2719 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers OPTOCOUPLER 7 605In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 37 % 20 mA 1.6 V 5 V 2.4 mA 100 mW - 40 C + 100 C TLP2719 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers OPTOCOUPLER 5 708In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 37 % 20 mA 1.6 V 5 V 2.4 mA 100 mW - 40 C + 100 C TLP2719 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Speed Optocouplers WSMD-8 1MBd VDE -e3 1 830In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT SMD-8 1 Channel 1 Mb/s 5300 Vrms Photo IC 24 % 16 mA 1.38 V 3 V 8 mA 100 mW - 40 C + 100 C VOW Reel, Cut Tape, MouseReel
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output 10 007In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers Hi-Speed Analog Out 6In Stock
350On Order
Min.: 1
Mult.: 1
: 50

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L3 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers IPM Driver 518In Stock
250On Order
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 15 mA 100 mW - 40 C + 100 C PS9513 Tube