P3 Sub-GHz Modules

Results: 534
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Product Packaging

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR FCC
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
28In Stock
€ 32,93
€ 31,96
Min.: 1
Mult.: 1
HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm RF Transceivers Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button DS Keyfob Transmitter 418MHz
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
43In Stock
€ 45,77
€ 42,25
€ 38,73
€ 35,79
Min.: 1
Mult.: 1
418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Key FOB Transmitters Bulk
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz 76In Stock
150Expected 04/11/2026
€ 14,96
€ 14,38
€ 14,31
€ 14,28
€ 14,24
Min.: 1
Mult.: 1
RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I USB Radio Stick 6In Stock
5Expected 06/11/2026
€ 83,77
Min.: 1
Mult.: 1
WIRL-WMB8 868 MHz 11 dBm SPI, UART 2.2 V 3.6 V 31 mA 22 mA - 30 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-II 868MHz CE App Not FCC Approved 17In Stock
Cut Tape
€ 31,79
€ 30,86
Reel
€ 29,23
Min.: 1
Mult.: 1
: 400
WIRL-WMB8 868 MHz 14 dBm UART 2 V 3.6 V 53 mA 30 mA - 30 C + 85 C 27 mm x 17 mm x 3.8 mm Reel, Cut Tape, MouseReel
RF Solutions Sub-GHz Modules 1 Ch Transmitter 106In Stock
€ 25,36
€ 22,78
€ 21,44
€ 19,89
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
145In Stock
€ 20,53
€ 17,90
€ 16,99
€ 15,73
Min.: 1
Mult.: 1
868 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN
SparkFun Sub-GHz Modules The SiK Telemetry Radio from Holybro is a small lightweight and inexpensive open source radio platform that can transmit serial data more than 300m out of the box. The radio uses open source SiK firmware. This firmware allows for a simple serial c
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
16In Stock
€ 152,33
Min.: 1
Mult.: 1
915 MHz 100 mW JST-GH, Micro USB 5 V 5 V 100 mA 25 mA 53 mm x 28 mm x 10.7 mm Radio Modules
Olimex Ltd. LoRa915
Olimex Ltd. Sub-GHz Modules
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
44In Stock
€ 7,45
Min.: 1
Mult.: 1
SPI 1.8 V 3.7 V 10 mA - 40 C + 85 C 22.86 mm x 26 mm
Quectel Sub-GHz Modules LoraWAN module (862 928MHz), LGA package 12x12mm, Pin antenna 707In Stock
500Expected 03/11/2026
Cut Tape
€ 11,27
€ 9,80
€ 9,29
€ 8,59
€ 8,17
Reel
€ 7,87
Min.: 1
Mult.: 1
: 500
862 MHz to 928 MHz 21 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm LoRaWAN RF Modules Reel, Cut Tape
Move-X Sub-GHz Modules RF LoRa Module with Arm M4 MCU - antenna pin - 256kB Flash - 64kB RAM 170In Stock
€ 15,34
Min.: 1
Mult.: 1
MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C Pin 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Radio Modules
TE Connectivity / Linx Technologies Sub-GHz Modules 1 Button DS Keyfob Transmitter 418MHz
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
21In Stock
€ 41,29
€ 41,28
€ 29,24
€ 27,80
Min.: 1
Mult.: 1
418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 3 Button DS Keyfob Transmitter 418MHz
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
15In Stock
€ 41,29
€ 41,28
€ 29,24
€ 27,80
Min.: 1
Mult.: 1
418 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button HT Keyfob Transmitter 418MHz
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
5In Stock
€ 51,24
€ 51,23
€ 36,24
€ 34,46
Min.: 1
Mult.: 1
418 MHz 2.3 V 3.6 V 0 C + 70 C Key FOB Transmitters Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button DS Keyfob Transmitter 433MHz 10In Stock
€ 41,20
€ 41,19
€ 29,24
€ 27,80
Min.: 1
Mult.: 1
433.92 MHz 2.3 V 3.6 V 0 C + 70 C 2.23 in x 1.37 in x 0.45 in Key FOB Transmitters Bulk
RF Solutions SWITCHLINK-8S1
RF Solutions Sub-GHz Modules 7In Stock
€ 113,42
€ 99,99
€ 95,35
€ 94,39
Min.: 1
Mult.: 1
RF Solutions TRAP-8S4
RF Solutions Sub-GHz Modules TRAP 4 CHANNEL REMOTE CONTROL SYSTEM - 2000m/ 868MHz/ 6-32Vdc 11In Stock
€ 211,56
€ 179,00
€ 175,45
Min.: 1
Mult.: 1
868 MHz Bulk
Wurth Elektronik Sub-GHz Modules WIRL-WMB8 Metis-I Radio Module 868MHz 13In Stock
Cut Tape
€ 26,52
Reel
€ 25,15
Min.: 1
Mult.: 1
: 400
WIRL-WMB8 868 MHz 7 dBm UART 2.2 V 3.6 V 31 mA 22 mA - 40 C + 85 C External 27 mm x 14 mm x 3.6 mm Sub GHz Reel, Cut Tape, MouseReel
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, SIL 5V 5In Stock
€ 11,20
€ 9,07
€ 9,06
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm RF Receivers
RF Solutions Sub-GHz Modules Transmitter 'Hybrid' Module AM 433MHz, DIL 7In Stock
€ 8,23
€ 7,14
€ 6,76
€ 6,24
Min.: 1
Mult.: 1
433 MHz 12 dBm 5 V 5 V 8 mA - 25 C + 80 C 17.78 mm x 10.16 mm x 3.9 mm RF Transmitters
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, 8 pin SIL 3-5V 15In Stock
€ 8,35
€ 7,25
€ 6,86
€ 6,34
Min.: 1
Mult.: 1
433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm RF Receivers
RF Solutions Sub-GHz Modules RF Receiver 1 Channel 6-24Vdc 21In Stock
€ 41,67
€ 37,42
€ 36,21
€ 35,66
Min.: 1
Mult.: 1
868 MHz WiFi 6 V 24 V - 10 C + 55 C 71 mm x 23.5 mm RF Receivers Bulk
RF Solutions Sub-GHz Modules Transmitter Module FM 433MHz, DIL 95In Stock
€ 9,92
€ 8,62
€ 8,17
€ 7,55
Min.: 1
Mult.: 1
433 MHz 5 dBm 2.1 V 4 V 20.32 mm x 11.43 mm RF Transmitters
RF Solutions Sub-GHz Modules 2 Ch Transmitter 12In Stock
€ 26,94
€ 23,48
€ 22,30
€ 20,77
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters
RF Solutions Sub-GHz Modules 4 Ch Transmitter 35In Stock
€ 28,71
€ 25,90
€ 24,12
€ 22,13
Min.: 1
Mult.: 1
FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm Key FOB Transmitters