P3 Multiprotokoll-Module

Ergebnisse: 1 628
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – Sub-GHz Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Qualifikation Produkt Verpackung
CEL Multiprotokoll-Module RTL8721 IC, WiFi + BLE 5.1, u.Fl Connector 600Auf Lager
Cut-Tape
€ 16,18
€ 14,10
€ 13,27
€ 11,88
€ 11,15
Reel
€ 10,29
Min.: 1
Mult.: 1
: 600
CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL Multiprotokoll-Module BT5.0/NFC 1.6Mb Flash, PCB Antenna REEL 595Auf Lager
Cut-Tape
€ 21,08
€ 16,57
€ 15,25
€ 13,66
Reel
€ 12,21
Min.: 1
Mult.: 1
: 600
2.4 GHz 10 dBm GPIO 3 V 3.6 V - 40 C + 105 C PCB 16.64 mm x 23.88 mm x 4.17 mm Bluetooth 5.0 NFC Bluetooth Modules Reel, Cut Tape
CEL Multiprotokoll-Module Wi-Fi 6 BT/BLE5.2 802.15.4 SDIO I-Temp PCB Antenna 50Auf Lager
€ 46,39
€ 38,36
€ 37,26
Min.: 1
Mult.: 1
CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
Ezurio Multiprotokoll-Module Module, Sona NX611, 1218 Chip Antenna, Cut Tape 193Auf Lager
€ 17,66
Min.: 1
Mult.: 1
Sona NX611 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Espressif Systems Multiprotokoll-Module ESP-S-WROOM- is based on ESP-SR16V, with flash memory of Octal MB and PSRAM memory of 16 MB. It provides acceleration for neural network computing and signal processing workloads. 4 864Auf Lager
5 850Auf Bestellung
Cut-Tape
€ 10,99
€ 9,55
€ 9,06
€ 8,37
Reel
€ 7,66
Min.: 1
Mult.: 1
: 650
2.412 GHz to 2.484 GHz SPI 3 V 3.6 V - 40 C + 65 C 25.5 mm x 18 mm x 3.1 mm Bluetooth 802.11 b/g/n Modules Reel, Cut Tape
Arduino Multiprotokoll-Module Portenta Proto Kit ME ABX00042; ASX00055; TPX00200; ABX00050
243Auf Lager
€ 334,54
Min.: 1
Mult.: 1
Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C Bluetooth 5.0 LTE Cat.4, 4G GNSS Multiprotocol Modules Bulk
Arduino Multiprotokoll-Module Portenta Proto Kit VE ABX00042; ASX00055; TPX00200; ABX00051; ABX00089
242Auf Lager
€ 368,94
Min.: 1
Mult.: 1
Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C LTE Cat.4, 4G GNSS Multiprotocol Modules Bulk
Quectel Multiprotokoll-Module Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America, mPCIe form factor
14Auf Lager
100erwartet ab 09.02.2027
Cut-Tape
€ 85,35
€ 75,02
€ 73,28
Reel
€ 66,20
Min.: 1
Mult.: 1
: 100
824 MHz to 960 MHz, 1.561 GHz, 1.57542 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotokoll-Module CAT 4 22Auf Lager
Cut-Tape
€ 45,09
€ 39,49
€ 37,55
€ 36,30
Reel
€ 32,88
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
InnoPhase IoT Multiprotokoll-Module WiFi/BLE5/MCU Module w/ Ceramic Chip Antenna Reduced Footprint 154Auf Lager
€ 9,93
€ 8,63
€ 8,18
€ 7,56
Min.: 1
Mult.: 1
2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C u.FL 12.8 mm x 20 mm x 2.5 mm BLE 5.0 802.11 b/g/n 802.11 b/g/n, BLE 5.0 Tray
Quectel Multiprotokoll-Module CAT 4
39Auf Lager
Cut-Tape
€ 55,14
€ 48,36
€ 46,01
€ 42,79
Reel
€ 40,72
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotokoll-Module Longevity extended till 2028. Recommended to push SC682A for new designs (EAU >2000pcs)
48Auf Lager
Cut-Tape
€ 209,19
Reel
€ 209,19
Min.: 1
Mult.: 1
: 200
33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS Bluetooth 4.2, GNSS, LTE Cat 6 Reel, Cut Tape
Quectel Multiprotokoll-Module Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America
168Auf Lager
Cut-Tape
€ 95,11
€ 83,64
€ 79,67
€ 74,24
Reel
€ 66,71
Min.: 1
Mult.: 1
: 250
700 MHz to 2.7 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Multiprotokoll-Module Cat 4, 4Gbit ROM+2Gbit RAM, Verizon, mPCIe form factor
74Auf Lager
Cut-Tape
€ 103,78
€ 91,49
€ 75,00
Reel
€ 75,00
Min.: 1
Mult.: 1
: 100
1.559 GHz to 1.606 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C Patch 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel BG95M3LBTEA-64-SGNS
Quectel Multiprotokoll-Module 1Auf Lager
€ 49,66
€ 41,38
€ 40,51
€ 39,11
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Quectel SC20ELSATEA-8GB-UGAD
Quectel Multiprotokoll-Module 1Auf Lager
€ 132,96
Min.: 1
Mult.: 1
ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video - 35 C + 75 C 40.5 mm x 40.5 mm x 2.8 mm LTE Cat 4 GNSS GNSS, LTE Cat 4
Espressif Systems Multiprotokoll-Module SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +105 C 2 077Auf Lager
€ 3,01
€ 2,61
€ 2,43
€ 2,26
Min.: 1
Mult.: 1
Espressif Systems Multiprotokoll-Module ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1 523Auf Lager
12 350Auf Bestellung
€ 5,60
€ 5,01
€ 3,91
€ 3,80
Min.: 1
Mult.: 1
240 MHz 20 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Multiprotocol Modules
Espressif Systems Multiprotokoll-Module SMD Module, ESP32-H2FH2S, Chip revision v1.2 and above, 2 MB SPI flash, PCB antenna, -40 C +105 C Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 1 175Auf Lager
8 450Auf Bestellung
€ 3,23
€ 2,80
€ 2,61
€ 2,43
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz 20 dBm SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Bluetooth Modules
Espressif Systems Multiprotokoll-Module SMD IC ESP8684H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40 C - +105 C 4 936Auf Lager
€ 2,13
€ 1,84
€ 1,74
€ 1,60
Min.: 1
Mult.: 1
Seeed Studio Multiprotokoll-Module XIAO ESP32S3 & Wio-SX1262 Kit with 3D case for Meshtastic & LoRa
148Auf Lager
€ 15,99
Min.: 1
Mult.: 1
XIAO 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V - 40 C + 85 C 11.6 m x 11 mm x 2.95 mm Modules
Advantech Multiprotokoll-Module Wi-Fi 6E M.2 solution based on Realtek RTL8852CE 30Auf Lager
11erwartet ab 09.10.2026
€ 40,34
Min.: 1
Mult.: 1
AIW-169 6 GHz PCIe, USB 3 V 3.3 V - 10 C + 70 C I-PEX MHF4 22 mm x 30 mmx 2.2 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax Modules
Quectel Multiprotokoll-Module CAT 4 213Auf Lager
Cut-Tape
€ 48,17
€ 42,19
€ 40,12
€ 37,28
Reel
€ 35,60
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel FC41DAHTB
Quectel Multiprotokoll-Module 1Auf Lager
€ 39,73
€ 33,11
€ 32,72
€ 31,57
Min.: 1
Mult.: 1
Intel Multiprotokoll-Module Intel Wi-Fi 7 BE201, 2230, 2x2 BE+BT, vPro 101Auf Lager
€ 30,41
€ 27,86
€ 25,53
€ 23,68
€ 22,44
Min.: 1
Mult.: 1
BE201 WiFi Modules