P3 Multiprotokoll-Module

Ergebnisse: 1 625
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – Sub-GHz Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Qualifikation Produkt Verpackung
Silicon Labs Multiprotokoll-Module 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 20Auf Lager
1 100Auf Bestellung
€ 9,52
€ 7,66
€ 6,58
€ 6,36
Min.: 1
Mult.: 1
MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Cut Tape
Silicon Labs Multiprotokoll-Module 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 78Auf Lager
200erwartet ab 27.10.2026
€ 8,89
€ 7,15
€ 5,81
€ 5,41
Min.: 1
Mult.: 1
MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C PCB Trace 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Multiprotocol Wireless Module Cut Tape
Silicon Labs Multiprotokoll-Module SiWG917 SoC Module Wi-Fi 6 Bluetooth LE 5.4 2.4 GHz Integrated Antenna, 8MB Flash in IC package Vorlaufzeit 30 Wochen
€ 14,48
€ 12,09
€ 11,36
€ 10,17
Min.: 1
Mult.: 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Seeed Studio Multiprotokoll-Module EMC3080 WI-FI&BLE Module - Support MXMESH 3Auf Lager
€ 2,35
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI 2.7 V 3.3 V - 40 C + 105 C IPEX, PCB 2.4 cm x 2.6 cm x 0.3 cm Bluetooth 5.0 802.11 b/g/n 802.11 b/g/n, BLE
NXP Semiconductors Multiprotokoll-Module IW610FUK/A1ZDI 25Auf Lager
Cut-Tape
€ 8,72
€ 6,91
€ 6,42
€ 5,73
Reel
€ 4,78
Min.: 1
Mult.: 1
: 2 000
IW610FUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Multiprotocol Modules Reel, Cut Tape
Advantech Multiprotokoll-Module Wi-Fi 5 + BT Module 24/5GHz Mini PCIe 5Auf Lager
100erwartet ab 17.11.2026
€ 39,08
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C SMA 26.65 mm x 29.85 mm x 3.25 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Embedded Artists Multiprotokoll-Module 1YM M.2 Wi-Fi 5 a/b/g/n/ac MU-MIMO, Bluetooth 5.2 with 88W8997 and LBEE5XV1YM 1Auf Lager
€ 47,16
€ 47,15
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 4-Wire UART, PCIe 3 V 3.6 V - 30 C + 85 C u.FL 22 mm x 30 mm Bluetooth 5.2 802.11 a/b/g/n/ac WiFi Modules Bulk
Embedded Artists Multiprotokoll-Module 2AE M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.2 with CYW4373E chipset and LBEE5PK2AE 15Auf Lager
33erwartet ab 28.10.2026
€ 51,47
€ 46,30
€ 38,77
€ 38,76
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.5 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n/ac WiFi Modules Bulk
Embedded Artists Multiprotokoll-Module 2BZ M.2 Wi-Fi 5 a/b/g/n/ac MIMO, Bluetooth 5.2 with CYW54590 and LBEE5XV2BZ 3Auf Lager
€ 63,43
€ 55,19
€ 53,04
€ 53,03
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz UART, USB 3.3 V 3.6 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.2 Bulk
Adafruit 5344
Adafruit Multiprotokoll-Module ESP32 Dual Antenna WiFi + Bluetooth Module with 8MB FLASH - ESP32-WROOM-DA-N8 4Auf Lager
€ 6,84
Min.: 1
Mult.: 1
2.4 GHz 0 dBm, 19.5 dBm ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 35.6 mm x 34.4 mm x 3.5 mm Bluetooth, Bluetooth 4.2 802.11 b/g/n 802.11 b/g/n, Bluetooth, Bluetooth 4.2
SparkFun Multiprotokoll-Module The SparkFun BlueSMiRF v2 with Headers is a highly capable wireless Bluetooth serial link designed to replace disorganized serial cables. BlueSMiRF acts as a wireless serial UART link allowing you to easily pair connect and transmit data between 17Auf Lager
€ 18,95
Min.: 1
Mult.: 1
2.4 GHz 3.3 V 5 V Built-In 44.2 mm x 15.22 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n 802.11b/g/n, Bluetooth 4.2 BR/EDR, BLE
Microchip Technology Multiprotokoll-Module ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 60Auf Lager
500erwartet ab 22.10.2026
Cut-Tape
€ 12,24
€ 11,71
Reel
€ 10,49
Min.: 1
Mult.: 1
: 500
ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Fanstel Multiprotokoll-Module Mini nRF52811 BLE 5.4 module, 192KB flash,24KB RAM, high performance PCB antenna, approtect 7Auf Lager
Cut-Tape
€ 6,42
€ 5,89
€ 5,35
€ 4,82
Reel
€ 4,05
Min.: 1
Mult.: 1
: 1 000
BM833 2.4 GHz I2S 1.7 V 3.6 V - 40 C + 85 C 10.2 mm x 20.6 mm x 1.9 mm Bluetooth Modules Reel, Cut Tape
Telink Multiprotokoll-Module Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this 3Auf Lager
Cut-Tape
€ 12,90
€ 11,43
€ 10,65
€ 9,85
Min.: 1
Mult.: 1
ML7 2.4 GHz to 2.483 GHz 8.5 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 85 C 26 mm x 11.3 mm x 2.6 mm Wireless Modules Reel
Advantech Multiprotokoll-Module Intel AC9260(vPro) M.2 2230 module+cable 1Auf Lager
€ 67,89
Min.: 1
Mult.: 1
PCIe, USB 3.315 V 3.465 V 0 C + 70 C IPEX MHF4 22 mm x 30 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Quectel Multiprotokoll-Module Wi-Fi 6 (dual band 2.4/5GHz) & Bluetooth 5.4 (Bluetooth LE Audio and BLE Long Range), SDI 3.0 interface, 1x antenna, -40 C to +85 C
Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird an Verbraucher in der EU oder im Vereinigten Königreich nicht versandt. Dieses Produkt erfordert zusätzliche Dokumentation für den Export aus den Vereinigten Staaten.
60Auf Lager
Cut-Tape
€ 11,50
€ 10,00
€ 9,48
€ 8,76
Reel
€ 7,86
Min.: 1
Mult.: 1
: 1 000
2.4 GHz, 5 GHz UART 3 V 4.8 V - 40 C + 85 C 12 mm x 12 mm x 1.55 mm Bluetooth 5.4 WiFi 6, IEEE 802.11a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotokoll-Module Global LTE Cat 1bis w/ GNSS 223Auf Lager
Cut-Tape
€ 29,48
€ 25,73
€ 24,44
€ 22,68
Reel
€ 21,60
Min.: 1
Mult.: 1
: 250
ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 26.5 mm x 22.5 mm x 2.4 mm LTE Cat 1 GNSS GNSS, LTE Cat 1 Reel, Cut Tape
Quectel Multiprotokoll-Module Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, DBS, 2.4/ 5 GHz FEM, Bluetooth 5.2, 3 antennas, supports cellular module coexistence, -30 + 75 C 100Auf Lager
Cut-Tape
€ 33,58
€ 29,38
€ 27,92
€ 25,91
Reel
€ 24,71
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz PCIe, PCM, UART 1.95 V 950 mV - 30 C + 75 C 25.5 mm x 22 mm x 2.25 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.2 Reel, Cut Tape
Quectel Multiprotokoll-Module Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 4MB flash 1 486Auf Lager
Cut-Tape
€ 5,38
€ 4,66
€ 4,41
€ 4,07
Reel
€ 3,84
Min.: 1
Mult.: 1
: 500
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax WiFi Modules Reel, Cut Tape
Quectel Multiprotokoll-Module Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: PCB, -40 85C, 4MB flash 1 347Auf Lager
Cut-Tape
€ 5,36
€ 4,64
€ 4,39
€ 4,05
Reel
€ 3,83
Min.: 1
Mult.: 1
: 500
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax WiFi Modules Reel, Cut Tape
Quectel Multiprotokoll-Module Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 85C, 4MB flash 1 463Auf Lager
Cut-Tape
€ 5,38
€ 4,65
€ 4,40
€ 4,06
€ 4,03
Reel
€ 3,42
Min.: 1
Mult.: 1
: 500
2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax WiFi Modules Reel, Cut Tape
Silex Technology Multiprotokoll-Module [Bulk SKU] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108.
Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird an Verbraucher in der EU oder im Vereinigten Königreich nicht versandt. Dieses Produkt erfordert zusätzliche Dokumentation für den Export aus den Vereinigten Staaten.
500Auf Lager
Reel
€ 28,51
Min.: 500
Mult.: 500
: 500
23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Wi-Fi Modules Reel
Murata Electronics Multiprotokoll-Module Type 2GF Shielded Small Wi-Fi 11a/b/g/n/ac Dual-band SISO + Bluetooth 5.4 Module
Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird an Verbraucher in der EU oder im Vereinigten Königreich nicht versandt. Dieses Produkt erfordert zusätzliche Dokumentation für den Export aus den Vereinigten Staaten.
95Auf Lager
Cut-Tape
€ 14,13
€ 12,33
€ 11,65
€ 10,78
Reel
€ 8,75
Min.: 1
Mult.: 1
: 1 000
2GF 2.412 GHz to 5.825 GHz UART 3.2 V 4.6 V - 20 C + 70 C 7 Channel 10 mm x 7.2 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac Bluetooth Reel, Cut Tape
Quectel Multiprotokoll-Module Cat M1/Cat NB2, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 856Auf Lager
Cut-Tape
€ 30,67
€ 26,81
€ 25,46
€ 23,74
Reel
€ 23,01
Min.: 1
Mult.: 1
: 250
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS BDS, Galileo, GLONASS, GPS, LTE Cat M1/NB2 Reel, Cut Tape, MouseReel
Quectel Multiprotokoll-Module Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, voice + data application, North America, mPCIe form factor
Das Produkt ist nur für OEM/EMS- und Design-Business-Kunden verfügbar. Das Produkt wird an Verbraucher in der EU oder im Vereinigten Königreich nicht versandt. Dieses Produkt erfordert zusätzliche Dokumentation für den Export aus den Vereinigten Staaten.
45Auf Lager
100Auf Bestellung
€ 110,38
€ 97,32
€ 92,79
Min.: 1
Mult.: 1
I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Tray