WT12-A-HDP391

Silicon Labs
603-WT12-A-HDP391
WT12-A-HDP391

Mfr.:

Description:
Bluetooth Modules - 802.15.1 WT12 Class2 w/AntHDP Profile w/IEEE Agent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
WT12
Bluetooth 2.1 + EDR
Class 2
UART, USB
4 dBm
2.1 Mb/s
- 84 dBm
2.4 GHz
3.1 V
3.6 V
- 40 C
+ 85 C
Antenna: Integrated
Brand: Silicon Labs
Height: 2.3 mm
Length: 26 mm
Mounting Style: PCB
Operating Supply Voltage: 3.1 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 84 dBm
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Width: 14 mm
Unit Weight: 7,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A002
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 25,82 € 1.291,00
€ 24,99 € 2.499,00
€ 23,69 € 5.922,50
1 000 Quote