+ 105 C SRAM

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory AS7C34098A-8TANTR
Alliance Memory SRAM 4Mb, SRAM, 256K x 16, 3.3V, 44pin TSOP II, 8ns, Automotive Temp, A Die, T&R Non-Stocked
Min.: 500
Mult.: 500
: 500
4 Mbit 256 k x 16 8 ns Parallel 3.6 V 3 V 0 C + 105 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS7C34098B-10BAN
Alliance Memory SRAM 4Mb, SRAM, 256K x 16, 3.3V, 48ball TFBGA, 10ns, Automotive Temp, B Die Non-Stocked
Min.: 480
Mult.: 480
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 0 C + 105 C SMD/SMT TFBGA-48 Tray
Alliance Memory AS7C38096A-10TAN
Alliance Memory SRAM Fast Asynch SRAM, 8Mb, 1M x 8, 3.3V, 44pin TSOP II, Automotive Temp - Tray Non-Stocked Lead-Time 16 Weeks
Min.: 135
Mult.: 135
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 3 V 0 C + 105 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS7C34098B-10BANTR
Alliance Memory SRAM 4Mb, SRAM, 256K x 16, 3.3V, 48ball TFBGA, 10ns, Automotive Temp, B Die, T&R Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 0 C + 105 C SMD/SMT TFBGA-48 Reel
Alliance Memory AS7C38096A-10TANTR
Alliance Memory SRAM SRAM, 8Mb, 1024K x 8, 3.3V, 44pin TSOP II, 10ns, Automotive Temp, A Die, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 3 V 0 C + 105 C SMD/SMT TSOP-II-44 Reel