Servers

Results: 277
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
Lantronix Servers XDIRECT IAP PoE DEVICE SERVER MODBUS
16In Stock
26Expected 15/10/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Servers XPORT 05R, BULK, ASIA PAC, ROHS 119In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Bulk
Lantronix Servers XPORT XE, EXTENDED TEMPERATURE, BULK WITH 00-80-A3-XX-XX-XX MAC ADDRESS - JAPAN ONLY, ROHS 113In Stock
600Expected 08/09/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Tray
Lantronix Servers XPort SE Sample w/ Encryption Ext Temp 41In Stock
156Expected 31/08/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
Lantronix Servers DSTni-EX DIN RailMnt 10Base-T/100Base-TX
16In Stock
Min.: 1
Mult.: 1

Serial Device Servers 2 Port Ethernet, RS-232/422/485 9 VAC, 9 V 24 VAC, 30 V 0 C + 60 C Bulk
NetBurner Servers 10/100Mbps DEBUG Port 32bit 147.5MHz; US power adaptor 17In Stock
Min.: 1
Mult.: 1

Serial Device Servers ColdFire 5270 147.5 MHz 10 Mb/s, 100 Mb/s 2 Port Ethernet, UART 7 V 24 V 0 C + 70 C 4.4 in x 3.9 in x 1.2 in Bulk
NetBurner Servers Serial to ethernet device server 9In Stock
Min.: 1
Mult.: 1

Serial Device Servers ColdFire 5270 147.5 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 7 V 24 V - 40 C + 85 C 4.2 in x 3.25 in x 1 in Bulk
Lantronix Servers XPort Pro Ext RAM & Temp w encry & Linux
40In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Servers SecureBox SDS2101 2Prt 10/100 Ethernet
4In Stock
13Expected 08/09/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-LX 48 MHz 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 60 C 95 mm x 72 mm x 23 mm Bulk


Lantronix Servers XPORT, EXTENDED TEMPERATURE, ENCRYPTION WITH 00-80-A3-XX-XX-XX MAC ADDRESS, SAMPLE JAPAN ONLY, ROHS
1In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Bulk
Lantronix Servers XPort Pro Ext. Temp 16MB SDRAM, Sample
3In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 125 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
NetBurner Servers Power Jack 1In Stock
Min.: 1
Mult.: 1

Serial Device Servers ColdFire 54415 250 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 7 V 24 V - 40 C + 85 C 4.2 in x 3.25 in x 1 in Bulk
Lantronix Servers UDS2100 2Port 10/100 US 120VAC Power Sup
60Expected 20/10/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 60 C 3.7 in x 2.8 in x 0.9 in Bulk
Lantronix Servers XPort SE Ext. Temp. with Encryption
1 159Expected 26/10/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
DFRobot Servers LattePanda Sigma - x86 Windows / Linux Single Board Computer Server (32GB RAM, 500GB SSD, WiFi 6E)
120On Order
Min.: 1
Mult.: 1
Max.: 20

Single Board Computer Servers Intel Core i5-1340P 1.9 GHz to 4.6 GHz 6 Port 12 V 20 V 0 C + 45 C 146 mm x 102 mm x 24 mm 32 GB Bulk
Lantronix Servers 8-PORT Pwr Cord Separately
7Expected 13/10/2026
Min.: 1
Mult.: 1

Serial Device Servers Bulk
Lantronix Servers 16-PORT Pwr Cord Separately
3Expected 02/10/2026
Min.: 1
Mult.: 1

Serial Device Servers Bulk
Lantronix Servers LM83X Local Manager, 104 Serial Ports, 3 Ethernet Ports, includes LMS (1.5 meter cable)
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Ethernet Modules 10 Mb/s, 100 Mb/s, 1 Gb/s 3 x RJ45, 104 x RS-232 Ethernet, Serial, USB-A, USB-C 100 VAC 240 VAC 0 C + 45 C 445 mm x 43.2 mm x264 mm Bulk
Lantronix Servers LM83X Local Manager, 104 Serial Ports, 3 Ethernet Ports, includes LMS (3 meter cable)
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Ethernet Modules 10 Mb/s, 100 Mb/s, 1 Gb/s 3 x RJ45, 104 x RS-232 Ethernet, Serial, USB-A, USB-C 100 VAC 240 VAC 0 C + 45 C 445 mm x 43.2 mm x264 mm Bulk
Lantronix Servers LM83X Local Manager, 16 Serial ports, 3 Ethernet ports, includes LMS
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Ethernet Modules 10 Mb/s, 100 Mb/s, 1 Gb/s 3 x RJ45, 16 x RS-232 Ethernet, Serial, USB-A, USB-C 100 VAC 240 VAC 0 C + 45 C 445 mm x 43.2 mm x264 mm Bulk
Lantronix Servers LM83X Local Manager, 16 Serial Ports, LCD Module, 3 Ethernet ports, includes LMS
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Ethernet Modules 10 Mb/s, 100 Mb/s, 1 Gb/s 3 x RJ45, 16 x RS-232 Ethernet, Serial, USB-A, USB-C 100 VAC 240 VAC 0 C + 45 C 445 mm x 43.2 mm x264 mm Bulk
Lantronix Servers LM83X Local Manager, 16 Serial Ports, 8 Dedicated Ethernet , 3 Ethernet ports, includes LMS
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Ethernet Modules 10 Mb/s, 100 Mb/s, 1 Gb/s 11 x RJ45, 16 x RS-232 Ethernet, Serial, USB-A, USB-C 100 VAC 240 VAC 0 C + 45 C 445 mm x 43.2 mm x264 mm Bulk
Lantronix Servers LM83X Local Manager, 16 Serial Ports, 8 Dedicated Ethernet Ports, LCD Module, 3 Ethernet ports, includes LMS
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Ethernet Modules 10 Mb/s, 100 Mb/s, 1 Gb/s 11 x RJ45, 16 x RS-232 Ethernet, Serial, USB-A, USB-C 100 VAC 240 VAC 0 C + 45 C 445 mm x 43.2 mm x264 mm Bulk
Lantronix Servers LM83X Local Manager, 16 Serial Ports, 16 Dedicated Ethernet Ports, 3 Ethernet Ports, includes LMS
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Ethernet Modules 10 Mb/s, 100 Mb/s, 1 Gb/s 19 x RJ45, 16 x RS-232 Ethernet, Serial, USB-A, USB-C 100 VAC 240 VAC 0 C + 45 C 445 mm x 43.2 mm x264 mm Bulk
Lantronix Servers LM83X Local Manager, 24 Serial Ports, 3 Ethernet Ports, includes LMS
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Ethernet Modules 10 Mb/s, 100 Mb/s, 1 Gb/s 3 x RJ45, 24 x RS-232 Ethernet, Serial, USB-A, USB-C 100 VAC 240 VAC 0 C + 45 C 445 mm x 43.2 mm x264 mm Bulk