Routers

Results: 788
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4 with Global Telit modem. 2 x SIM, eSIM, WiFi 2.4 Ghz, 4 x Ethernet. Regions: Global. PSU: UK 20In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 4.27 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Cellular Router 4G/3G/2G/LTE CAT4 with Global Telit modem. Dual SIM, eSIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Global. PSU: UK
19In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 7 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Global 4G edge router. CAT4. Docker support. Wi-Fi 6. Dual-core 1.3 GHz CPU, 1 GB RAM, and 8 GB flash memory. GPS. USB. 5 x Ethernet ports. 2 x SIM. eSIM. Region: Global. PSU: EU 17In Stock
Min.: 1
Mult.: 1

Routers 5 x RJ45, 1 x USB A USB 9 V 50 V - 40 C + 65 C 130.4 mm x 104 mm x 42.6 mm 8 GB IP30 24 W 1 GB Bulk
Teltonika Routers Dual 4G edge router. CAT4. Load balancing. Docker support. Wi-Fi 6. Dual-core 1.3 GHz CPU, 1 GB RAM, and 8 GB flash memory. GPS. USB. 5 x Ethernet ports. 2 x SIM. eSIM. Region: EMEA, Thailand, Australia, New Zealand. PSU: EU 14In Stock
Min.: 1
Mult.: 1

Routers 5 x RJ45, 1 x USB Ethernet, USB 9 V 50 V - 40 C + 75 C 130.4 mm x 103.4 mm x 42.6 mm IP30 DDR4 24 W 1 GB Bulk
Teltonika Routers Routers 5G router, dual-band Wi-Fi 6.Cellular speeds of up to 3.4 Gbps. Increased processing capacity for edge computing applications. SA and NSA 5G, 4G (Cat 20) and 3G. Regions: EMEA, APAC, Brazil. European power supply unit.** HW modificationRAM: 29In Stock
10Expected 21/09/2026
Min.: 1
Mult.: 1

Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 130.4 mm x 103.4 mm x 42.6 mm 16 MB IP30 DDR3, DDR4 20.2 W 512 MB, 1 GB WPA2 Bulk
Teltonika Routers Dual 5G cellular router. 4G CAT 20 fallback. 2x 5G modems for seamless failover and load balancing. 2 x SIM, eSIM, WIFI 5, 5 x Ethernet, GPS. Regions: USA, Canada. PSU: USA. Certifications: AT&T only
13In Stock
10Expected 03/11/2026
Min.: 1
Mult.: 1

Routers 880 MHz 3.3 Gb/s 5 9 VDC 50 VDC - 40 C + 60 C 132 mm x 95.1 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 13 W 256 MB WPA, WPA2, WPA3 Bulk
Morse Micro Routers HaLowLink2, Wi-Fi HaLow Router w/ External Antenna, Configured for Europe
104In Stock
168On Order
Min.: 1
Mult.: 1
Routers USB 0 C + 40 C 88 mm x 68 mm x 24 mm DRAM 256 MB
MSA Safety Routers BACnet Router Wi-Fi
2In Stock
Min.: 1
Mult.: 1

BACnet Routers 2.4 GHz 3 Port Ethernet, RS-485 9 VDC 30 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm 3 W HTTP, HTTPS
Lantronix Routers Router E214 AT&T, T-MOBILE - LTE CAT. 1 BAND
3In Stock
Min.: 1
Mult.: 1

Routers 2.4 GHz 150 Mb/s 1 Serial, 2 Ethernet Serial 8 V 32 V - 20 C + 60 C 92 mm x 57 mm x 22 mm 32 MB DDR2 128 MB Bulk
Digi Routers Digi 360 Cellular Solution Package for Digi IX25 (1 year) - LTE Cat 4, Edge Computing, GNSS, eSIM, Worldwide, Anterix, FirstNet Capable, Quad Ethernet, RJ50 Serial RS-232/485, USB 2.0, GPIOs, DC Power Cable 5In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 10 Mb/s, 100 Mb/s, 1000 Mb/s 7 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 146 mm x 118 mm x 38 mm 8 GB DDR 2.3 W 1 GB IEC 62368-1, CB scheme, FIPS 140-3, SIM Security
Digi Routers Digi 360 Cellular Solution Package for Digi IX25 (1 year) - 5G RedCap with LTE Cat 4 fallback, Edge Computing, GNSS, eSIM, Worldwide, Anterix, FirstNet Capable, CBRS, Quad Ethernet, RJ50 Serial RS-232/485, USB 2.0, GPIOs, DC Power Cable 4In Stock
Min.: 1
Mult.: 1

4G LTE 5G Routers ARM Cortex A53 10 Mb/s, 100 Mb/s, 1000 Mb/s 7 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 146 mm x 118 mm x 38 mm 8 GB DDR 2.3 W 1 GB IEC 62368-1, CB scheme, FIPS 140-3, SIM Security
Digi Routers Digi 360 Cellular Solution Package for Digi IX25 (1 year) - 5G RedCap with LTE Cat 4 fallback, Edge Computing, GNSS, WiFi 6e, eSIM, Worldwide, Anterix, FirstNet Capable, CBRS, Quad Ethernet, RJ50 Serial RS-232/485, USB 2.0, GPIOs, DC Power Cable
6In Stock
Min.: 1
Mult.: 1

4G LTE 5G Routers ARM Cortex A53 10 Mb/s, 100 Mb/s, 1000 Mb/s 7 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 146 mm x 118 mm x 38 mm 8 GB DDR 2.3 W 1 GB IEC 62368-1, CB scheme, FIPS 140-3, SIM Security
Advantech Routers Cellular Router,Cat3,NAM,2x ETH,Metal
3In Stock
Min.: 1
Mult.: 1

Cellular Routers 2 x Ethernet Ethernet, RS-232/422/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Advantech Routers LTE,3ETHTH,USB,2I/O,SD,232,485,2SIM
5In Stock
Min.: 1
Mult.: 1

LTE Routers SmartFlex 2.4 GHz, 5 GHz 100 Mb/s 3 Ethernet, 1 USB, 2 RS232/RS-485 Ethernet, RS-232, RS-485, USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Digi Routers Digi 6330-MX06 LTE Router EU
6In Stock
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509 Bulk
Phoenix Contact Routers FL MGUARD SMART2 1In Stock
Min.: 1
Mult.: 1

10 Mb/s, 100 Mb/s 2 Port Ethernet, USB 5 V 5 V 0 C + 40 C 115 mm x 77 mm x 27 mm IP30 With Security
Digi Routers LTE Router; GigE 1 USB; Wi-Fi, Cat 6
19In Stock
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers 6310-DX Remote Mounting Kit 37In Stock
Min.: 1
Mult.: 1
Mounting Kits
Digi Routers 6310-DXE4 Cellular Extender EU Region 3In Stock
Min.: 1
Mult.: 1
LTE Routers 2 Ethernet 100 VAC, 18 VDC 240 VAC, 18 VDC 0 C + 40 C 142 mm x 128 mm x 25 mm Bulk
Teltonika Routers Altos 5G Wi-Fi 7 router for modern homes, small offices, and other Fixed Wireless Access (FWA) deployments. Feature rich RutOS and RMS cloud. Region: EMEA. European power supply unit 8In Stock
Min.: 1
Mult.: 1

Routers 1.6 Gb/s Ethernet, USB 0 C + 45 C 100 mm x 185 mm 16 GB IP30 LPDDR4 24 W 1 GB WPA, WPA2, WPA3 Bulk


Teltonika Routers Outdoor LTE Cat 4 router with Wi-Fi. IP55, 2 x ethernet ports PoE-in and the other PoE-out.
16In Stock
Min.: 1
Mult.: 1

Routers 150 Mb/s RS-485 42.5 VDC 57 VDC - 40 C + 75 C 235 mm x 110 mm x 49.3 mm 16 MB IP55 DDR2 6 W 64 MB Bulk
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Australia, Asia-Pacific, Power supply: European Power Supply Unit 47In Stock
70On Order
Min.: 1
Mult.: 1

Routers 580 MHz 100 Mb/s 2 SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB WPA, WPA2, WPA3 Bulk
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Australia, Asia-Pacific, Power supply: Universal Power Supply Unit 52In Stock
20Expected 03/11/2026
Min.: 1
Mult.: 1

Cellular Routers Celluar Router 580 MHz 2 SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Routers 4G CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. RS232 and RS485. microSD. Active and passive PoE in. Regions: Latin America. No PSU added.
17In Stock
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 100 Mb/s 2 Ethernet, RS-485 9 VDC 57 VDC - 40 C + 75 C 83 mm x 83 mm x 25 mm 32 MB IP30 DDR2 3.5 W 128 MB WPA2 Bulk
Teltonika Routers Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, Digital & Analogue I/O. Regions: Australia, Europe, Asia. UK PSU 29In Stock
Min.: 1
Mult.: 1

Routers 4 Port Ethernet 9 V 30 V - 40 C + 75 C 110 mm x 50 mm x 100 mm 16 MB IP30 DDR2 2 W 128 MB Bulk