LOM-720-EVK

Lantronix
515-LOM-720-EVK
LOM-720-EVK

Mfr.:

Description:
Development Boards & Kits - ARM Open-M 720G SOM Development Kit Bundle: Mainboard with Open-M 720G SOM on interposer, 1 x Camera, Wi-Fi/Antennas, power supply, and USB debug cable

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Development Boards & Kits - ARM
RoHS:  
Open-M
Development Kits
Arm Cortex A78
MT0520-1WN-BL, MT0720-1WN-DL
Bulk
Brand: Lantronix
Dimensions: 170 mm x 170 mm
For Use With: Open-M 720G and 520G System on Modules
Interface Type: Audio, Ethernet, GPIO, I2C, SPI, UART, USB
Operating Supply Voltage: 12 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Open-M™ 720G SOM Development Kit

Lantronix Open-M™ 720G SOM Development Kit simplifies the evaluation and development of applications based on the MediaTek Genio 720 platform. The kit combines an Open-M 720G System-on-Module on an interposer board with an open-frame carrier board that supplies access to the available I/O. Essential accessories are also included to accelerate prototyping and product development.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 1.229,80 € 1.229,80