P3 HMI Displays & Panel PCs

Results: 4 215
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, 1280*800 with touch panel,without Pi5,with 32GB SD Card
18In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 0 GB 0 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1280*800 with touch panel,with Pi5 4GB, with 128 G SSD,with PoE module
6In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 8 GB 8 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1024*600 with touch panel,with Pi5 4GB,with 32GB SD Card
11In Stock
14Expected 12/10/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, Audio input & output,RS232 & 485, with 128G SSD,with Pi5 4GB, with PoE
8In Stock
15Expected 25/09/2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 39.6 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, Audio input & output,RS232 & 485, with 128G SSD,with Pi5 4GB, with PoE
8In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 40.6 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc 4In Stock
Min.: 1
Mult.: 1

24 VDC USB 1024 x 768 15 in - 20 C + 60 C
Advantech HMI Displays & Panel PCs 15.6" FHD Ind. Monitor, w/ PCAP touch 4In Stock
Min.: 1
Mult.: 1

USB 1920 x 1080 15.6 in - 20 C + 60 C
Advantech HMI Displays & Panel PCs 21.5" WXGA Ind. Monitor, w/ PCAP touch 4In Stock
Min.: 1
Mult.: 1

PCAP Touchscreen 24 V USB 1920 x 1080 21.5 in - 20 C + 60 C 558.4 mm x 349.8 mm x 53.2 mm
Schneider Electric HMI Displays & Panel PCs 7"W basic modular terminal, GP-ProEX 2In Stock
5Expected 02/10/2026
Min.: 1
Mult.: 1
Resistive TFT LCD 500 kB 500 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 145.6 mm x 108.23 mm x 41.4 mm
Phoenix Contact HMI Displays & Panel PCs WP 6101-WXPS 14In Stock
13Expected 29/09/2026
Min.: 1
Mult.: 1
Operator Panel Capacitive ARM Cortex A53 WXGA TFT LCD 1.6 GHz 24 V USB 1280 x 800 10.1 in 263 mm x 200 mm x 51 mm
Panasonic Industry HMI Displays & Panel PCs 21.5" WHA1 Advanced Touchscreen 2In Stock
Min.: 1
Mult.: 1

10 VDC to 32 VDC 21.5 in 0 C + 50 C
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS(24V 13In Stock
2Expected 10/09/2026
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C
Advantech HMI Displays & Panel PCs 7" WVGA, 64MB, 128MB(NAND),Serialx3,Ethe 59In Stock
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 800 x 480 7 in - 10 C + 60 C 189.6 mm x 144.9 mm x 36 mm
Siemens HMI Displays & Panel PCs SIPLUS HMI KTP700 BASIC 3In Stock
Min.: 1
Mult.: 1

24 V - 20 C + 50 C
Schneider Electric HMI Displays & Panel PCs GP4000,12.1 SVGA, Analog,AC 2In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 32 kB 100 VAC to 240 VAC Ethernet, Serial, USB 800 x 600 12.1 in 0 C + 55 C 315 mm x 241 mm x 56 mm
IDEC HMI Displays & Panel PCs 4in PLC+HMI 14IO Trans Source Silver Bezel 1In Stock
Min.: 1
Mult.: 1

24 V - 20 C + 55 C
IDEC HMI Displays & Panel PCs 4.3in TFT 16 Million Colors Projected Capacitive Touchscreen, Silver Bezel 3In Stock
Min.: 1
Mult.: 1

12 VDC to 24 VDC Serial, USB 480 x 272 4.3 in - 20 C + 55 C
IEI PPC2-CW19-ADL-i7/8G-R10
IEI HMI Displays & Panel PCs 18.5" 400 cd/m(2nd) 1920x1080 Panel PC with 12th Intel Core i7-12700 Processor (25M Cache, up to 4.90 GHz),TDP 65W,8GB DDR4,HDMI Output,1*PCIe Gen4 x 16 Slot,1*M.2 2280,ATX/AT power supply,PCAP touchscreen with AG,R10 2In Stock
Min.: 1
Mult.: 1

Intel
MNT Research HMI Displays & Panel PCs MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with black enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball b 27In Stock
40Expected 22/10/2026
Min.: 1
Mult.: 1

MNT Research HMI Displays & Panel PCs MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with black enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball b 35In Stock
41Expected 22/10/2026
Min.: 1
Mult.: 1

Industrial Shields HMI Displays & Panel PCs Touchberry PI 10.1 4B 4GB RAM Included (Panel PC Industrial EMC Aluminum - Raspberry Pi 4B 4GB RAM Included + SD Card with Raspbian) 3In Stock
Min.: 1
Mult.: 1

Broadcom
Schneider Electric HMI Displays & Panel PCs 5.7" VGA, 262K colors, Analog, DC 3In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 640 x 480 5.7 in 169.5 mm x 137 mm x 58 mm


Phoenix Contact HMI Displays & Panel PCs BTP2043W 15In Stock
Min.: 1
Mult.: 1
NXP 0 C + 50 C
Phoenix Contact HMI Displays & Panel PCs TP6185-WHPS 18.5" Display 1In Stock
Min.: 1
Mult.: 1
24 V COM, Ethernet, USB 1920 x 1080 18.5 in 0 C + 50 C
NexCOBOT HMI Displays & Panel PCs Handheld operating teach pendent features an ergonomic housing a safety elements
2In Stock
Min.: 1
Mult.: 1