EKHX401VSN251MP35S

Chemi-Con
661-EKHX401VSN251M35
EKHX401VSN251MP35S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400VDC 250uF 20% 1810mArms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
250 uF
400 VDC
22 mm (0.866 in)
Electrolytic Capacitor
1000 Hour
20 %
1.81 A
- 40 C
+ 105 C
2 Pin
KHX
Brand: Chemi-Con
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
JPHTS:
853222000
BRHTS:
85322200
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KHX Aluminum Electrolytic Capacitors

Chemi-Con KHX Aluminum Electrolytic Capacitors are RoHS 2 compliant and offer a higher capacitance and ripple current than the previous series. KHX capacitors feature a 350VDC to 400VDC voltage range, 150μF to 1570μF capacitance range, 3000 hours of ripple current endurance, and a wide temperature range of -40°C to +105°C. These capacitors from Chemi-Con are non-solvent-resistant and suitable for use in switching power supplies and inverters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 5,38 € 1.076,00
€ 5,36 € 3.216,00

Similar Products