MC34163DWG

onsemi
863-MC34163DWG
MC34163DWG

Mfr.:

Description:
Switching Voltage Regulators 40V 3A Buck/Boost/Inverting

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-Wide-16
Boost, Buck, Inverting
1 V to 40 V
3 A
55 kHz
MC33163
Tube
Brand: onsemi
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 47
Subcategory: PMIC - Power Management ICs
Type: Buck
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 73

Stock:
73 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 3,67 € 3,67
€ 2,57 € 25,70
€ 2,33 € 58,25
€ 2,19 € 205,86
€ 2,14 € 603,48
€ 2,13 € 1.201,32
€ 2,07 € 2.334,96
€ 2,05 € 5.202,90
€ 2,04 € 10.355,04

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€ 4,02
Min:
1