Crowd Supply Giant Board
Crowd Supply Giant Board is a Single-Board Computer (SBC) in the Adafruit Feather form factor, based on the Microchip Technology SAMA5D2 Arm® Cortex®-A5 Microcontroller (MCU). The Giant Board is a great alternative to a Raspberry Pi or BeagleBone for a space-constrained project where you need more power than a typical microcontroller can provide. The Giant Board is based on a form factor traditionally used for microcontrollers, so power consumption is important, which is why the Giant Board offers low-power modes.The Giant Board runs full Debian Linux, giving developers and users access to many applications and libraries for their projects, including Adafruit Blinka (CircuitPython for Linux). The Giant Board also supports the Adafruit FeatherWing pinout, which allows it to work with over 60 pre-existing add-on boards.
Features
- Microchip Technology SAMA5D2 Arm Cortex-A5 Processor 500MHz processor
- 128MB DDR2 RAM built-in to the SiP memory
- MicroSD card storage
- 6x 12-bit ADC with 3.3V reference and external trigger sensing
- 4x 16-bit PWM with external trigger actuation
- 1x I2C, 1x SPI, 1x UART, more with Flexcom connectivity
- USB, with support for LiPo batteries power
- Mainline Linux kernel operating system
- 0.9" x 2.0" (22.8mm X 50.8mm) size
Applications
- Media streaming
- IoT gateway routing
- Data collection and analysis
- Robotics
Videos
Wireless Connectivity
Wireless connectivity can be added to the Giant Board via the Wi-Fi® FeatherWing for Giant (CS-GIANT-03). This Linux-compatible add-on board is based on the low-power Microchip Technology ATWILC1000 Wi-Fi chipset, supports the IEEE 2.4GHz 802.11 b/g/n standard, and offers Station mode and SoftAP support.
Pinouts
Additional Resource
Veröffentlichungsdatum: 2020-01-27
| Aktualisiert: 2024-06-06