Crowd Supply D-MARK Stepper Motor Driver Module
Crowd Supply D-MARK Stepper Motor Driver Module slots into the D-MARK Controller Board and can drive 4- to 8-wire step motors up to 2A. Current limiting can be adjusted using the onboard trimpot. The D-MARK Programmer Clamp is part of the Crowd Supply D-MARK series.Features
- Drives 4- to 8-wire step motors up to 2A
- Slots into the D-MARK controller board
- Current limiting adjustable
Additional Resource
Veröffentlichungsdatum: 2021-09-02
| Aktualisiert: 2023-03-14