Power Amplifiers RF Amplifier

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
80In Stock
Min.: 1
Mult.: 1
: 100

27 GHz to 33 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MACOM RF Amplifier 500-3000MHz 50 ohm Gain 24dB 12 Watt 2In Stock
Min.: 1
Mult.: 1

500 MHz to 3 GHz 10 V 3.5 A 24 dB Power Amplifiers Screw CFlange-10 GaAs 39 dBm - 40 C + 85 C Bulk
MACOM MAAP-010169-001SMB
MACOM RF Amplifier Assembly,Fixture,Test,SMB,2-6GHz, 1In Stock
Min.: 1
Mult.: 1
2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C
Microchip Technology RF Amplifier 2.4G PA, 3.3-5V, 3x3x0.9 2 957In Stock
Min.: 1
Mult.: 1
: 3 000

2.4 GHz to 2.5 GHz 3 V to 5 V 390 mA 30 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C Reel, Cut Tape
Qorvo TQP9107-PCB
Qorvo RF Amplifier 824-849MHz Eval Board 1In Stock
Min.: 1
Mult.: 1

600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Bulk
Qorvo RF Amplifier 17.7-20.2GHz10WMMICPA
50In Stock
Min.: 1
Mult.: 1
Max.: 10

17.7 GHz to 20.2 GHz 20 V 26 dB Power Amplifiers SMD/SMT GaN SiC 25 dBm Waffle

LPRS RF Amplifier eRICA RF power amplifier for 868MHz & 915MHz applications 9In Stock
240Expected 16/09/2026
Min.: 1
Mult.: 1

850 MHz to 950 MHz 3 V 302 mA 10 dB Power Amplifiers SMD/SMT Si - 40 C + 85 C eRIC Tray
Guerrilla RF RF Amplifier Linear Power Amplifier 968In Stock
Min.: 1
Mult.: 1
: 1 500

1.92 GHz to 1.99 GHz 5 V 455 mA 29 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm 48 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier Tuning Range: 0.4 to 1.8 GHz 1 080In Stock
Min.: 1
Mult.: 1
: 1 500

400 MHz to 1.8 GHz 5 V 17.4 dB 6.2 dB Power Amplifiers SMD/SMT QFN-24 Si 33.8 dBm 49 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.1-22GHZ MMIC MPA 205In Stock
Min.: 1
Mult.: 1
: 100

100 kHz to 22 GHz 9 V to 11 V 300 mA 14.9 dB 5.2 dB Power Amplifiers SMD/SMT QFN-32 26 dBm 41.1 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 2W 860 930MHz Linear Power Amplifier 812In Stock
Min.: 1
Mult.: 1
: 1 000

860 MHz to 930 MHz 4 V 1.1 A 33 dB Power Amplifiers SMD/SMT VQFN-16 InGaP 33 dBm 42 dBm - 40 C + 85 C SuRF Reel, Cut Tape
Qorvo RF Amplifier 20W,17.3-21.2GHzPA-die
5In Stock
Min.: 1
Mult.: 1

17.3 GHz to 21.2 GHz 20 V 396 mA 25 dB Power Amplifiers SMD/SMT Die GaN - 22 dBm QPA1724D Gel Pack
Mini-Circuits RF Amplifier E-Band Gain Block, 60 - 90 GHz, WR12
2In Stock
Min.: 1
Mult.: 1

60 GHz to 90 GHz 10 V to 15 V 380 mA 29.5 dB 5 dB Power Amplifiers Screw Si 17.5 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier E-Band Gain Block, 71 - 86 GHz, 50?
3In Stock
Min.: 1
Mult.: 1

71 GHz to 86 GHz 16 V 500 mA 39 dB Power Amplifiers Screw Si 22.5 dBm - 40 C + 50 C WVA Tray
Qorvo RF Amplifier 60WPA,Satcom
17In Stock
Min.: 1
Mult.: 1

7.9 GHz to 8.4 GHz 37.7 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA0708 Gel Pack
Qorvo RF Amplifier 20-40GHz2WMMICPA
88In Stock
Min.: 1
Mult.: 1

20 GHz to 40 GHz 18 V 462 mA 12.5 dB Power Amplifiers SMD/SMT QPA2040D Gel Pack
Qorvo RF Amplifier 100-1000MHz General Purpose/GSM Driver A 221In Stock
100Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 100
: 100

880 MHz to 915 MHz 2.8 V to 3.6 V 1.7 A 33.8 dB Power Amplifiers SMD/SMT QFN-16 GaAs 35 dBm - 40 C + 85 C QPA9510 Reel, Cut Tape
Guerrilla RF RF Amplifier Linear Power Amplifier 1 114In Stock
Min.: 1
Mult.: 1
: 1 500

2.11 GHz to 2.17 GHz 5 V 441 mA 29 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm 48 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50ohm 106In Stock
100Expected 19/01/2027
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 6 V 663 mA 23.1 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.6 dBm 33.6 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT High Power Amplifier, 0.01 - 10 GHz, 50? 194In Stock
Min.: 1
Mult.: 1
: 100

10 MHz to 10 GHz 12 V 400 mA 17.9 dB 6.8 dB Power Amplifiers SMD/SMT QFN-32 GaAs 31.5 dBm 44.1 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Power Amp., .001-27 GHz,. 25W,5x5mm AQFN 687In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 27 GHz 250 mA 17.5 dB Power Amplifiers SMD/SMT AQFN-32 Si 26 dBm 37.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Fairview Microwave RF Amplifier 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 2 Watt, 37 dB Gain and SMA
1In Stock
Min.: 1
Mult.: 1

6 GHz to 12 GHz 15 V 2.5 A 37 dB Power Amplifiers 42 dBm Bag
CML Micro RF Amplifier 5.5W Ka-Band GaN Power Amplifier 41In Stock
Min.: 1
Mult.: 1
: 100

27.5 GHz to 31 GHz 27.5 V 17 dB Power Amplifiers SMD/SMT AQFN-12 GaN 42 dBm - 40 C + 85 C Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 1 995In Stock
Min.: 1
Mult.: 1
: 2 000

2.3 GHz to 2.7 GHz 4.75 V to 5.25 V 35.1 dB 3.4 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.9 dBm 34.3 dBm - 40 C + 115 C Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 1 995In Stock
Min.: 1
Mult.: 1
: 2 000

3.3 GHz to 4.2 GHz 4.75 V to 5.25 V 35.2 dB 3.1 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.5 dBm 34.5 dBm - 40 C + 115 C Reel, Cut Tape