sensors Solid State Drive - SSD

Ergebnisse: 113
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Speichergröße Produkt Formfaktor Konfiguration Schnittstellen-Typ Konstante Schreibgeschwindigkeit Konstante Lesegeschwindigkeit Betriebsversorgungsspannung Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
Apacer Solid State Drive - SSD M.2 PV220-M280 PCIe Gen3x4 960GB 3D-TLC Thermal Sensor OP w/coating Anti-Sulfuration Graphene Sheet Extened Temp /Replacement: B92.225LHU.00758

960 GB M.2 SSDs M.2 2280-D5-M 3D TLC PCIe 1660 MB/s 1680 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 4.08 mm
Apacer Solid State Drive - SSD M.2 SH250-M280 SATA3 40GB 3D-TLC Thermal sensor DEVSLP OP w/coating Anti-Sulfuration, SLC-liteX P/E cycle: 30K /Replacement: A52.259HYA.002E9

40 GB M.2 SSDs M.2 2280-D5-B-M 3D TLC SATA 485 MB/s 560 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 2.38 mm
Apacer Solid State Drive - SSD M.2 PV220-M280 PCIe Gen3x4 120GB 3D-TLC Thermal Sensor OP w/coating Anti-Sulfuration Graphene Sheet Extended Temp /Replacement: B92.225HHV.00557

120 GB M.2 SSDs M.2 2280-D5-M 3D TLC PCIe 520 MB/s 1460 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 2.58 mm
Apacer Solid State Drive - SSD M.2 SH250-M280 SATA3 320GB 3D-TLC Thermal sensor DEVSLP OP w/coating Anti-Sulfuration, SLC-liteX P/E cycle: 30K /Replacement: A52.259LYB.002E9

320 GB M.2 SSDs M.2 2280-D5-B-M 3D TLC SATA 520 MB/s 560 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.88 mm
Apacer Solid State Drive - SSD M.2 PV220-M280 PCIe Gen3x4 240GB 3D-TLC Thermal Sensor OP w/coating Anti-Sulfuration Graphene Sheet Extened Temp /Replacement: B92.225JHV.00258

240 GB M.2 SSDs M.2 2280-D5-M 3D TLC PCIe 1040 MB/s 1645 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 4.08 mm
Apacer Solid State Drive - SSD 2.5" SATA3 SSD SS210-25 9.5mm Metal Housing SLC High Speed Thermal Sensor DEVSLP 128GB Wild Temp. /Replacement: APS25AFB128G-7BTWT

SS210-25 128 GB ATA Flash Drives 2.5 in SLC SATA 445 MB/s 530 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drive - SSD 2.5" SATA3 SSD SS210-25 9.5mm Metal Housing SLC High Speed Thermal Sensor DEVSLP 16GB Wild Temp. /Replacement: APS25AFB016G-7BTWT

SS210-25 16 GB ATA Flash Drives 2.5 in SLC SATA 115 MB/s 135 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drive - SSD M.2 SH250-M280 SATA3 320GB 3D-TLC Thermal sensor DEVSLP OP w/coating Anti-Sulfuration, Extended Temp SLC-liteX P/E cycle: 30K /Replacement: A52.259LZB.002E9

320 GB M.2 SSDs M.2 2280-D5-B-M 3D TLC SATA 520 MB/s 560 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 3.88 mm
Apacer Solid State Drive - SSD 2.5" SATA3 SSD SS210-25 9.5mm Metal Housing SLC High Speed Thermal Sensor DEVSLP 8GB Wild Temp. /Replacement: APS25AFB008G-7BTWT

SS210-25 8 GB ATA Flash Drives 2.5 in SLC SATA 105 MB/s 135 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drive - SSD 2.5" SATA3 SSD SS210-25 9.5mm Metal Housing SLC High Speed Thermal Sensor DEVSLP 240GB Wild Temp. /Replacement: APS25AFB240G-7FTWT

SS210-25 240 GB ATA Flash Drives 2.5 in SLC SATA 440 MB/s 320 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drive - SSD 2.5" SATA3 SSD SS210-25 9.5mm Metal Housing SLC High Speed Thermal Sensor DEVSLP 64GB Wild Temp. /Replacement: APS25AFB064G-7BTWT

SS210-25 64 GB ATA Flash Drives 2.5 in SLC SATA 440 MB/s 530 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drive - SSD 2.5" SATA3 SSD SS210-25 9.5mm Metal Housing SLC High Speed Thermal Sensor DEVSLP 32GB Wild Temp. /Replacement: APS25AFB032G-7BTWT

SS210-25 32 GB ATA Flash Drives 2.5 in SLC SATA 270 MB/s 530 MB/s 5 V - 40 C + 85 C 100 mm x 69.84 mm x 9.3 mm
Apacer Solid State Drive - SSD M.2 SH250-M280 SATA3 40GB 3D-TLC Thermal sensor DEVSLP OP w/coating Anti-Sulfuration, Extended Temp SLC-liteX P/E cycle: 30K /Replacement: A52.259HZA.002E9

40 GB M.2 SSDs M.2 2280-D5-B-M 3D TLC SATA 485 MB/s 560 MB/s 3.3 V - 40 C + 85 C 80 mm x 22 mm x 2.38 mm