Full Duplex Transceiver RS-232-IC-Interface

Ergebnisse: 1 379
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Montageart Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Analog Devices RS-232-IC-Interface 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 3 471Auf Lager
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 4 188Auf Lager
Min.: 1
Mult.: 1
: 1 000

TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 200KB/S O.1UF DUAL 5V T/S 465Auf Lager
Min.: 1
Mult.: 1

PDIP-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface 200KB/S O.1UF 5V T/S 2 695Auf Lager
Min.: 1
Mult.: 1
: 2 500

SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 200KB/S O.1UF 5V T/S 995Auf Lager
883Auf Bestellung
Min.: 1
Mult.: 1
: 1 000

SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface RS-232 CIRCUIT 253Auf Lager
Min.: 1
Mult.: 1

PDIP-20 ADM233L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.25 V 4.75 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface RS-232 CIRCUIT 236Auf Lager
Min.: 1
Mult.: 1

SOIC-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface 200KB/S 0.1UF W/SHTDWN&EN 531Auf Lager
Min.: 1
Mult.: 1
: 1 000

SOIC-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 6 093Auf Lager
Min.: 1
Mult.: 1
: 5 000

LFCSP-12 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3V RS-232 I.C. 850Auf Lager
Min.: 1
Mult.: 1

PDIP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232-IC-Interface 3V RS-232 I.C. 1 501Auf Lager
Min.: 1
Mult.: 1

TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232-IC-Interface 3V RS-232 I.C. 4 697Auf Lager
2 500erwartet ab 03.06.2026
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface LOW POWER, 3V, RS-232 I.C. 1 040Auf Lager
Min.: 1
Mult.: 1
: 2 500

TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface LOW POWER, 3V, RS-232 I.C. 906Auf Lager
Min.: 1
Mult.: 1
: 400

SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3V RS-232 I.C. 2 523Auf Lager
Min.: 1
Mult.: 1
: 1 000

SOIC-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3V RS-232 I.C. 1 953Auf Lager
Min.: 1
Mult.: 1
: 1 000

TSSOP-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 15kV ESD +2.7V to 3.6V S P T I.C. 1 537Auf Lager
2 000Auf Bestellung
Min.: 1
Mult.: 1
: 1 000

TSSOP-28 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 nA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 15kV ESD, 2.7V TO +3.6V SPT I.C. 568Auf Lager
Min.: 1
Mult.: 1

LFCSP-32 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232-IC-Interface 15kV ESD, 2.7V TO +3.6V SPT I.C. 902Auf Lager
Min.: 1
Mult.: 1

TSSOP-24 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232-IC-Interface 15kV ESD, 2.7V TO +3.6V SPT I.C. 669Auf Lager
Min.: 1
Mult.: 1
: 1 000

TSSOP-24 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3.3V N/BOOK RS-232 I/F IC 200Auf Lager
Min.: 1
Mult.: 1
: 1 500

SSOP-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 2x Drvr/Rcv 302Auf Lager
Min.: 1
Mult.: 1

SOIC-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 825Auf Lager
Min.: 1
Mult.: 1
: 1 000

SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 374Auf Lager
Min.: 1
Mult.: 1

PDIP-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 9 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232-IC-Interface Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 273Auf Lager
1 645Auf Bestellung
Min.: 1
Mult.: 1

SOIC-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA 0 C + 70 C 10 kV Tube