Gate-Treiber

Ergebnisse: 267
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Verpackung/Gehäuse Anzahl der Treiber Anzahl der Ausgänge Ausgangsstrom Versorgungsspannung - Min. Versorgungsspannung - Max. Konfiguration Anstiegszeit Abfallzeit Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Qualifikation Verpackung
STMicroelectronics Gate-Treiber Triple IGBT/MOS 1 431Auf Lager
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 3 Driver 3 Output 600 mA 4 V 16 V - 40 C + 125 C TD310 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber SNGL CH HI-SIDE DRVR W/ANALOG CRRNT SNSE 7 798Auf Lager
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers High-Side SMD/SMT Power SSO-12 1 Driver 1 Output 3 A 4.5 V 28 V - 40 C + 150 C VN5E025AJ-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate-Treiber Double chnl hi-side drvr analog current 1 824Auf Lager
Min.: 1
Mult.: 1
: 1 000

Driver ICs - Various High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 42 A 8 V 36 V Non-Inverting - 40 C + 150 C VND5T035LAK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber H-bridge motor driver for automotive DC motor driving 5 611Auf Lager
Min.: 1
Mult.: 1
: 1 000

MOSFET Gate Drivers Half-Bridge SMD/SMT PowerSSO-36 2 Driver 2 Output 38 A 4 V 28 V 250 ns 350 ns - 40 C + 150 C VNHD7012AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber HV H-Bridge driver 2 814Auf Lager
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 650 mA 14.4 V 16.6 V 50 ns 30 ns - 45 C + 125 C L6384E Tube
STMicroelectronics Gate-Treiber HALF-BRIDGE GATE DRIVER 1 447Auf Lager
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6393 Tube
STMicroelectronics Gate-Treiber Hi-Volt Half Bridge 1 549Auf Lager
Min.: 1
Mult.: 1

Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 10 V - 40 C + 125 C L6571 Tube

STMicroelectronics Gate-Treiber Class-D Amplifier 3 088Auf Lager
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.7 A 12 V 26 V Inverting 100 ns 100 ns - 40 C + 125 C TD352 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Sngl Ch HiSide Drivr 2 118Auf Lager
Min.: 1
Mult.: 1
: 1 000

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 5 A 4.5 V 36 V - 40 C + 150 C VN5012AK-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate-Treiber Double CH High-Side 41V 50mOhm 27A 2 363Auf Lager
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers High-Side SMD/SMT 2 Driver 2 Output 2 A 4.5 V 28 V - 40 C + 150 C VND5E050ACJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Quad channel high-side driver with MultiSense analog feedback for automotive app 7 660Auf Lager
Min.: 1
Mult.: 1
: 1 000

MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 2.5 A 4 V 28 V - 40 C + 150 C VNQ7040AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber High voltage and high-speed half-bridge gate driver for GaN power switches 788Auf Lager
Min.: 1
Mult.: 1
: 3 000

Gate Driver Half-Bridge SMD/SMT QFN-18 2 Driver 3 Output 1.8 A 10.3 V 18 V Inverting, Non-Inverting 22 ns 13 ns - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Gate-Treiber High Voltage BCD N-Ch 600V Low Side 972Auf Lager
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6391 Tube
STMicroelectronics Gate-Treiber High side driver with current sense analog feedback for automotive applications 2 613Auf Lager
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers High-Side SMD/SMT Octapak-7 1 Driver 1 Output 6 A 4 V 28 V - 40 C + 150 C VN7007ALH AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Advanced Gate 4 622Auf Lager
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.7 A 12 V 26 V Inverting 100 ns 100 ns - 40 C + 125 C TD351 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber DBL CH hi side drive 862Auf Lager
Min.: 1
Mult.: 1
: 1 000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 3 A 4.5 V 28 V - 40 C + 150 C VND5E025AK-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate-Treiber Double CH High-Side 41V 50mOhm 27A 694Auf Lager
Min.: 1
Mult.: 1
: 1 000

Driver ICs - Various High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 27 A 4.5 V 28 V Non-Inverting - 40 C + 150 C VND5E050ACK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber High voltage high and low-side 2 A gate driver 757Auf Lager
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Tube
STMicroelectronics Gate-Treiber High voltage high and low-side driver 1 855Auf Lager
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6395 Tube
STMicroelectronics Gate-Treiber HI-VOLTAGE HI/LW SIDE DRIVER 462Auf Lager
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 12.5 V 21 V 75 ns 35 ns - 40 C + 125 C L6392 Tube
STMicroelectronics Gate-Treiber OCTAL CHANNEL HIGH SIDE DRIVER 315Auf Lager
Min.: 1
Mult.: 1

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 1 A 10.5 V 45 V - 40 C + 125 C VN808-32-E Tube
STMicroelectronics Gate-Treiber High voltage high and low-side 2 A gate driver 10 430Auf Lager
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6494 Reel, Cut Tape
STMicroelectronics Gate-Treiber 650 V enhancement mode GaN High power density half-bridge with high voltage driver 315Auf Lager
Min.: 1
Mult.: 1
Max.: 25
: 3 000

Gate Driver Half-Bridge SMD/SMT QFN-35 1 Output 9 V 18 V 4 ns 4 ns - 40 C + 125 C MASTERGAN6 Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Surface Mount Isolated Thyristor Driver 2 372Auf Lager
Min.: 1
Mult.: 1
: 3 000

Gate Drivers SMD/SMT DFN-8 4 Output 55 mA 3.14 V 3.47 V - 30 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Gate-Treiber Octal self Config Low/High Side Driver 2 381Auf Lager
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Tube