Shift Register Counter Shift Registers

Results: 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6C596PW A A 595-TPIC6C596PW 3 397In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595BQ/SOT763/DHVQFN16 48 353In Stock
84 000On Order
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 HC CMOS 1 3-State 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595BQ/SOT763/DHVQFN16 27 625In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 AHC CMOS 1 3-State 4 ns 2 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165BQ/SOT763/DHVQFN16 54 594In Stock
Min.: 1
Mult.: 1
: 3 000

Parallel to Serial 1 Circuit 8 bit DHVQFN-16 HC CMOS 9 165 ns, 33 ns, 28 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595ABQ/SOT763/DHVQFN16 40 294In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit 3 State Shift 7 201In Stock
Min.: 1
Mult.: 1
Max.: 384

Serial to Serial/Parallel 2 Circuit 8 bit TSSOP-16 HC CMOS 3 3-State 140 ns, 100 ns, 28 ns, 24 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers Enhanced product eig ht-bit shift regist 677In Stock
3 000Expected 11/08/2026
Min.: 1
Mult.: 1
: 3 000

8 bit TSSOP-16 LV 1 Input 3-State 2 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8/BIT SHIFT REGISTER 4 256In Stock
Min.: 1
Mult.: 1
: 2 500

Parallel to Serial 2 Circuit 8 bit TSSOP-16 HC CMOS 3 Input 3-State 35 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi Counter Shift Registers SHIFT REGISTER 3-STATE 4 797In Stock
Min.: 1
Mult.: 1
Max.: 390
: 2 500

Serial to Serial/Parallel 2 Circuit 8 bit TSSOP-16 HC CMOS 3 Input 3-State 28 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Counter Shift Registers SHIFT REGISTER 3-STATE 1 737In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2 500

D-Type Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 HC CMOS 3 Input CMOS 24 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics Counter Shift Registers Lo Vltg LoCurent Pwr 8B shift register 6 697In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 4 bit TSSOP-16 1 50 ns, 28 ns 3.3 V, 5 V 3.3 V, 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8-Bit Shift Register 4 963In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 16 Circuit 8 bit SOIC-16 STPIC 1 Open Drain 130 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8-Bit Shift Register 14 814In Stock
10 000Expected 26/04/2027
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 16 Circuit 8 bit TSSOP-16 STPIC 1 Open Drain 130 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers Power logic 8-BIT 12 188In Stock
25 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SO-16 1 Open Drain 90 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register A A 595-CD74HC597M 5 805In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 3 240 ns, 48 ns, 41 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Parallel-Load Shi ft Reg A 595-SN74HC A 595-SN74HC165QPWREP 15 950In Stock
12 000Expected 06/08/2026
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers A 595-SN74AHC594PW 13 166In Stock
24 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 74AH CMOS 1 12.5 ns, 9.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-SN74HC595PW A A 595-SN74HC595PW 21 756In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 4 Circuit 8 bit TSSOP-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register A 595 A 595-SN74LV165AD 7 099In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 8 Circuit 8 bit SOIC-16 LV CMOS 2 / 2 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-SN74LV595ADRG A 595-SN74LV595ADRG3 5 001In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 8 Circuit SOIC-16 LV CMOS 1 3-State 22.5 ns, 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-SN74LV595ARGY A 595-SN74LV595ARGYR 9 413In Stock
6 000Expected 05/08/2026
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 8 Circuit VQFN-16 LV CMOS 1 3-State 22.5 ns, 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6A595DWRG A 595-TPIC6A595DWRG4 2 390In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-24 1 Open Drain 125 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Power 8-Bit Shift A 595-TPIC6B595DWRG4 A A 595-TPIC6B595DWRG4 13 655In Stock
14 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-20 1 Open Drain 150 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6B596DWRG A 595-TPIC6B596DWRG4 2 278In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-20 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8bit Shift A 595-TPI C6C595D A 595-TPIC6 A 595-TPIC6C595D 8 345In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel