Interface IC's RS-232-IC-Interface

Ergebnisse: 2 016
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, +5V RS-232 Transceivers 98Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface +5V-Powered, Multichannel RS-232 Drivers 442Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 891Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX3237E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 2 010Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

SMD/SMT SSOP-16 MAX3226 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface +5V, RS-232 Transceivers with 0.1 F External Capacitors 1 554Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SO-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, +5V RS-232 Transceivers 1 790Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, +5V RS-232 Transceivers 2 439Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

SMD/SMT SO-Wide-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, +5V RS-232 Transceivers 3 723Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

SMD/SMT SSOP-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-IC-Interface 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver 1 501Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

SMD/SMT SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 35 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
STMicroelectronics RS-232-IC-Interface Lo Power 2Drvr/2Rcvr 1 866Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

SMD/SMT TSSOP-20 ST3222C 400 kb/s 3.6 V 3 V 300 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface +5V-Powered, Multichannel RS-232 Drivers 1 021Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube

Renesas / Intersil RS-232-IC-Interface RS232 5V 2D/2R 15KV 0 1UF 16W COM 9 270Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232-IC-Interface 1.8V to 5.5V RS-232 1x & 2x Trans 474Auf Lager
Min.: 1
Mult.: 1

SMD/SMT DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA 0 C + 70 C 10 kV Tube

MaxLinear RS-232-IC-Interface +/-15KV 5V SNGL SUPP RS-232 -40-85C 2 286Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 500

SMD/SMT SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3.3V L Pwr EIA/TIA-562 Tran 307Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 LTC1385 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 3.5 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232-IC-Interface 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 2 232Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 500

SMD/SMT SSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface LOW POWER, 3V, RS-232 I.C. 510Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

SMD/SMT SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface +/-15KV 5V SNGL SUPP RS-232 -40-85C 21 178Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 2 500Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

SMD/SMT SOIC-16 LT1381 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface +5V, RS-232 Transceivers with 0.1 F External Capacitors 34Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 MAX209 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 9 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232-IC-Interface Sftwr-Sel Multiprotocol Tran 26Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1543 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 126 mA - 40 C + 85 C Without ESD Protection Tube
Renesas / Intersil RS-232-IC-Interface RS232 3V 3D/5R 15KV AUTODWN 28TSSOP COM 200Auf Lager
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232-IC-Interface RS232 Line Driver/Re ceiver ALT 595-MAX2 ALT 595-MAX232EIN 758Auf Lager
Min.: 1
Mult.: 1

Through Hole PDIP-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232-IC-Interface 5V L Pwr RS232 5-Drvr/3-Rcv Tran 12Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 LTC1338 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232-IC-Interface Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 64Auf Lager
Min.: 1
Mult.: 1

SMD/SMT SOIC-24 LT1139A 12 V 4.5 V Tube