TC358748IXBG

Toshiba
757-TC358748IXBG
TC358748IXBG

Mfr.:

Description:
Interface - Specialised Display Interface Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Interface - Specialised
RoHS:  
Mobile Peripheral Device
3.6 V
1.1 V
- 30 C
+ 85 C
SMD/SMT
BGA-80
Brand: Toshiba
Data Rate: 1 Gb/s
Interface Type: I2C, Parallel, SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V, 1.8 V, 3.3 V
Output Type: CMOS
Packaging: Bulk
Product: Display Interface Bridges
Product Type: Interface - Specialized
Factory Pack Quantity: 1
Subcategory: Interface ICs
Tradename: MIPI
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 15/07/2027
Factory Lead Time:
60
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 11,90 € 11,90
€ 9,32 € 93,20
€ 8,68 € 217,00
€ 7,96 € 796,00
€ 7,27 € 1.817,50