MouseReel CAN-IC-Schnittstelle

Ergebnisse: 501
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Typ Montageart Verpackung/Gehäuse Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Betriebsversorgungsstrom ESD-Schutz Qualifikation Verpackung
NXP Semiconductors CAN-IC-Schnittstelle High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 1 048Auf Lager
Min.: 1
Mult.: 1
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN-IC-Schnittstelle CAN FD Transceiver, High Speed, Low Power with Vio pin, long filter time 17 996Auf Lager
Min.: 1
Mult.: 1
: 3 000
NCV7344 High Speed CAN FD Transceiver SMD/SMT DFNW-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN-IC-Schnittstelle OPTIREG SYST BASIS CHIPS 1 852Auf Lager
Min.: 1
Mult.: 1
: 3 000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN-IC-Schnittstelle NCV7343 IN DFNW14 14 310Auf Lager
Min.: 1
Mult.: 1
: 5 000

NCV7343 CAN FD Transceiver SMD/SMT DFNW-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD sy stem basis chip (SB 700Auf Lager
Min.: 1
Mult.: 1
: 5 000

TCAN2410-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD sy stem basis chip (SB 700Auf Lager
Min.: 1
Mult.: 1
: 5 000

TCAN2411-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 8 kV Reel, Cut Tape, MouseReel
onsemi CAN-IC-Schnittstelle High Spd Lo Pwr CAN Transceiver 2 060Auf Lager
Min.: 1
Mult.: 1
: 3 000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN-IC-Schnittstelle TRANSCEIVER 2 290Auf Lager
Min.: 1
Mult.: 1
: 2 500

High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle Secure HS-CAN transceiver with Sleep mode 2 897Auf Lager
Min.: 1
Mult.: 1
: 6 000

TJA1153 High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN-IC-Schnittstelle CAN FDansceiver High Speed w/ NC 2 547Auf Lager
Min.: 1
Mult.: 1
: 3 000

NCV7357 High Speed SMD/SMT DFNW-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN-IC-Schnittstelle TRANSCEIVER 1 176Auf Lager
Min.: 1
Mult.: 1
: 2 500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle Self-supplied high-speed CAN transceiver with Sleep mode 5 571Auf Lager
Min.: 1
Mult.: 1
: 6 000

UJA1162ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD tr ansceiver with wake 2 120Auf Lager
Min.: 1
Mult.: 1
: 3 000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 70 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD Sy stem Basis Chip (SB 2 372Auf Lager
Min.: 1
Mult.: 1
Max.: 150
: 3 000

TCAN2845-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi NCV7462DQ1R2G
onsemi CAN-IC-Schnittstelle CAN LIN 250MA LDO SBC (FAB ROUTE UPDATE) 0SBCB-004 1 500Auf Lager
Min.: 1
Mult.: 1
: 1 500

High Speed CAN FD Transceiver SMD/SMT SSOP-EP-36 1 Mb/s 2 Driver 2 Receiver 5 V 28 V - 40 C + 170 C 5 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive low-powe r signal improvement 796Auf Lager
Min.: 1
Mult.: 1
Max.: 25
: 3 000

CAN Transceiver SMD/SMT SOT-23-T14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive low-powe r signal improvement 693Auf Lager
Min.: 1
Mult.: 1
Max.: 25
: 3 000

CAN FD Transceiver SMD/SMT 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD tr ansceiver with wake 1 835Auf Lager
Min.: 1
Mult.: 1
Max.: 350
: 3 000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOT-23-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 140 uA Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive signal im provement capable C 700Auf Lager
Min.: 1
Mult.: 1
: 3 000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive signal im provement capable C 608Auf Lager
Min.: 1
Mult.: 1
Max.: 50
: 3 000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive CAN Signa l Improvement Capab 700Auf Lager
Min.: 1
Mult.: 1
: 3 000

TCAN1575-Q1 CAN FD SIC SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive CAN Signa l Improvement Capab 693Auf Lager
Min.: 1
Mult.: 1
Max.: 25
: 2 500

TCAN1576-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive CAN Signa l Improvement Capab 700Auf Lager
Min.: 1
Mult.: 1
: 3 000

TCAN1576-Q1 CAN FD SIC SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive Low-Power Fault Protected CAN 798Auf Lager
Min.: 1
Mult.: 1
Max.: 25
: 3 000

CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive Low-Power Fault Protected CAN 800Auf Lager
Min.: 1
Mult.: 1
: 3 000

CAN Transceiver SMD/SMT SOT-14 5 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel