RTK5CK65N0S08001BE

Renesas Electronics
968-RTK5CK65N0S081BE
RTK5CK65N0S08001BE

Mfr.:

Description:
Development Boards & Kits - ARM CK-RX65N with PMOD-DA16600

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RX65N
Design Kits
Bulk
Brand: Renesas Electronics
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CK-RX65N V2 Cloud Kit

Renesas Electronics CK-RX65N V2 Cloud Kit enables secure connection to the cloud and explores the features of the Renesas RXv2 core-based RX65N MCUs and cloud services. With Renesas’ RYZ014A LTE Cellular CAT-M1 module or the DA16600 Wi-Fi-BLE module and Ethernet network connectivity options, the kit provides a seamless cloud connectivity experience to global cloud service providers. The kit features complete software stack support using FreeRTOS, Azure RTOS, and other middleware stacks. These stacks make the kit an ideal platform for efficiently developing cloud solutions and reducing time-to-market. The Renesas Electronics CK-RX65N V2 Cloud Kit is Azure IoT plug-and-play certified, and AWS qualified, ratifying reliability.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 12/08/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 57,02 € 57,02