TSSOP-28 Microcontrollers - MCU

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2413IPW28 A 595-MSP430G2413IPW28 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-28 MSP430 8 kB 16 bit 16 MHz 24 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2132TPW 331In Stock
2 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-28 MSP430 8 kB 16 bit 10 bit 16 MHz 24 I/O 512 B 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2040TP A 595-MSP430I2040TPWR 354In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 kB 16 bit 24 bit 16 MHz 12 I/O 1 kB 2.2 V 3.6 V - 40 C + 105 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra-Low-Power MCU' s 395In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-28 MSP430 16 kB 16 bit 10 bit 16 MHz 24 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2453IPW28R A 595-SP430G2453IPW28R 512In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 8 kB 16 bit 10 bit 16 MHz 24 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2031TP A 595-MSP430I2031TPWR 340In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 32 kB 16 bit 24 bit 16.384 MHz 12 I/O 2 kB 2.2 V 3.6 V - 40 C + 105 C Tube
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C 192In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 8052 8 kB 8 bit 12 bit 16.78 MHz 17 I/O 256 B 2.7 V, 4.5 V 3.3 V, 5.5 V - 40 C + 125 C Tube
Analog Devices 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C 509In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-28 8052 8 kB 8 bit 12 bit 16.78 MHz 17 I/O 256 B 2.7 V, 4.5 V 3.3 V, 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1222IPWR 340In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 4 kB 16 bit 10 bit 8 MHz 22 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IPW 1 692In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-28 MSP430 8 kB 16 bit 10 bit 8 MHz 22 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM U SART + Comparator A A 595-430F123IPW 748In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-28 MSP430 8 kB 16 bit No ADC 8 MHz 22 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2112IPW 1 057In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-28 MSP430 2 kB 16 bit 10 bit 16 MHz 24 I/O 256 B 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2122IPW 4 318In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-28 MSP430 4 kB 16 bit 10 bit 16 MHz 24 I/O 512 B 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2132IPW 665In Stock
2 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-28 MSP430 8 kB 16 bit 10 bit 16 MHz 24 I/O 512 B 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2553IPW28R A 595-SP430G2553IPW28R 3 670In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 kB 16 bit 10 bit 16 MHz 24 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 36MHz, -40/+125degC, Automotive Qualified, SOP 28 4 197In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TSSOP-28 S08 16 kB 8 bit 10 bit 40 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+TIMER+PWM+PDMA+UART+SPI+I2C 686In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU 32 KB Flash, 4K SRAM, CAN, 30In Stock
500Expected 17/12/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 2.4 V 5.5 V - 40 C + 125 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IPWR 244In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 8 kB 16 bit 10 bit 8 MHz 22 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM U SART + Comparator A A 595-430F123IPWR 30In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 8 kB 16 bit No ADC 8 MHz 22 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2112TPWR 227In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 2 kB 16 bit 10 bit 16 MHz 24 I/O 256 B 1.8 V 3.6 V - 40 C + 105 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocontroller A 595- A 595-MSP430F2132IPWR 16In Stock
250Expected 18/08/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 8 kB 16 bit 10 bit 16 MHz 24 I/O 512 B 1.8 V 3.6 V - 40 C + 105 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5720IPWR A 595-MSP430FR5720IPWR 220In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 4 kB 16 bit 10 bit 8 MHz 21 I/O 1 kB 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5730IPWR A 595-MSP430FR5730IPWR 354In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 4 kB 16 bit 10 bit 24 MHz 21 I/O 1 kB 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5738IPWR A 595-MSP430FR5738IPWR 133In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MSP430 16 kB 16 bit 10 bit 24 MHz 21 I/O 1 kB 2 V 3.6 V - 40 C + 85 C Tube