Microchip MOSFETs

Ergebnisse: 510
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Technologie Montageart Verpackung/Gehäuse Transistorpolung Anzahl der Kanäle Vds - Drain-Source-Durchschlagspannung Id - Drain-Gleichstrom Rds On - Drain-Source-Widerstand Vgs - Gate-Source-Spannung Vgs th - Gate-Source-Schwellspannung Qg - Gate-Ladung Minimale Betriebstemperatur Maximale Betriebstemperatur Pd - Verlustleistung Kanalmodus Handelsname Verpackung

Microchip Technology MOSFETs MOSFET MOS7 500 V 24 Ohm TO-247 16Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 22 A 240 mOhms - 30 V, 30 V 3 V 43 nC - 55 C + 150 C 265 W Enhancement Tube
Microchip Technology MOSFETs POWER MOS 7 MOSFET 30Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 500 V 57 A 75 mOhms - 30 V, 30 V 3 V - 55 C + 150 C 570 W Tube
Microchip Technology MOSFETs MOSFET MOS8 500 V 56 A TO-264 56Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 500 V 56 A 85 mOhms - 30 V, 30 V 4 V 220 nC - 55 C + 150 C 780 W Enhancement Power MOS 8 Tube

Microchip Technology MOSFETs MOSFET MOS7 600 V 25 Ohm TO-247 5Auf Lager
Min.: 1
Mult.: 1
Si Through Hole TO-247-3 Tube

Microchip Technology MOSFETs MOSFET 90V Depletion Mode 377Auf Lager
3 000erwartet ab 26.03.2026
Min.: 1
Mult.: 1
Rolle: 3 000

Si SMD/SMT SOT-23-5 N-Channel 1 Channel 90 V 200 mA 6 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 490 mW Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 60V 5Ohm 4 808Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 200 mA 5 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk

Microchip Technology MOSFETs 60V 7.5Ohm 3 131Auf Lager
5 631erwartet ab 24.03.2026
Min.: 1
Mult.: 1
Rolle: 3 000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 115 mA 7.5 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 60V 7.5Ohm 434Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 230 mA 7.5 Ohms - 30 V, 30 V 1 V - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs 300V 12Ohm 749Auf Lager
1 000erwartet ab 30.03.2026
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 300 V 175 mA 12 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 740 mW Depletion Bulk
Microchip Technology MOSFETs 350V 25Ohm 572Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 350 V 120 mA 25 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1 W Depletion Bulk
Microchip Technology MOSFETs 400V 25Ohm 1 354Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 400 V 120 mA 25 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1 W Depletion Bulk
Microchip Technology MOSFETs 450V 20Ohm 1 075Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 450 V 136 mA 20 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 740 mW Depletion Bulk
Microchip Technology MOSFETs DepletionMode MOSFET 1 106Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 500 V 30 mA 1 kOhms - 20 V, 20 V - 55 C + 150 C 740 mW Depletion Reel, Cut Tape
Microchip Technology MOSFETs DepletionMode MOSFET 1 905Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 500 V 30 mA 1 kOhms - 20 V, 20 V - 55 C + 150 C 740 mW Depletion Ammo Pack
Microchip Technology MOSFETs DepletionMode MOSFET 917Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 500 V 30 mA 1 kOhms - 20 V, 20 V - 55 C + 150 C 740 mW Depletion Ammo Pack

Microchip Technology MOSFETs 500V 1KOhm 1 196Auf Lager
18 900Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 2 000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 500 V 30 mA 1 kOhms - 20 V, 20 V 800 mV - 55 C + 150 C 1.6 W Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 16.5V 1.5Ohm 944Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 P-Channel 1 Channel 16.5 V 500 mA 1.5 Ohms - 5 V, 5 V 500 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs 40V 1.8Ohm 902Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 40 V 450 mA 1.8 Ohms - 20 V, 20 V 1.6 V - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 761Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 40 V 450 mA 5 Ohms - 20 V, 20 V 1.6 V - 55 C + 150 C 740 mW Enhancement Reel, Cut Tape

Microchip Technology MOSFETs 40V 2Ohm 422Auf Lager
2 000erwartet ab 05.05.2026
Min.: 1
Mult.: 1
Rolle: 2 000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 40 V 2.9 A 2 Ohms - 20 V, 20 V 1.6 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 60V 3Ohm 1 868Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 350 mA 3 Ohms - 20 V, 20 V 2 V - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs N-Channel DMOS FET Low Threshold 2.0V 1 233Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 350 mA 3 Ohms - 20 V, 20 V 2 V - 55 C + 150 C 1 W Enhancement Reel, Cut Tape
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 719Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 100 V 350 mA 4.5 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1 W Enhancement Reel, Cut Tape
Microchip Technology MOSFETs 40V 0.75Ohm 1 159Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 40 V 700 mA 750 mOhms - 20 V, 20 V 600 mV - 55 C + 150 C 740 mW Enhancement Bulk
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 806Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 40 V 700 mA 750 mOhms - 20 V, 20 V 600 mV - 55 C + 150 C 740 mW Enhancement Reel, Cut Tape