STMicroelectronics MOSFETs

Ergebnisse: 1 354
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Technologie Montageart Verpackung/Gehäuse Transistorpolung Anzahl der Kanäle Vds - Drain-Source-Durchschlagspannung Id - Drain-Gleichstrom Rds On - Drain-Source-Widerstand Vgs - Gate-Source-Spannung Vgs th - Gate-Source-Schwellspannung Qg - Gate-Ladung Minimale Betriebstemperatur Maximale Betriebstemperatur Pd - Verlustleistung Kanalmodus Qualifikation Handelsname Verpackung
STMicroelectronics MOSFETs N-Ch 250 V 318 mOhm 8 A STripFET II 2 439Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 250 V 6 A 420 mOhms - 20 V, 20 V 2 V 16 nC - 55 C + 175 C 72 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500V 0.73 Ohm 5A MDmesh II 1 037Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 5 A 790 mOhms - 25 V, 25 V 2 V 14 nC - 55 C + 150 C 45 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 400 V, 0.59 Ohm typ., 6 A MDmesh M2 Power MOSFET in a DPAK package 3 424Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 6 A 800 mOhms - 20 V, 20 V 2 V 8.8 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 600V 0.72Ohm 5.5A MDMesh M2 116Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 5.5 A 780 mOhms - 25 V, 25 V 3 V 10 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 60 V, 4.6 mOhm typ., 46 A STripFET F7 Power MOSFET in a TO-220FP packa 1 026Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 46 A 5.6 mOhms - 20 V, 20 V 2 V 30 nC - 55 C + 175 C 25 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-channel 800 V, 0.470 Ohm typ., 9 A MDmesh K5 Power MOSFET in a TO-220FP packag 569Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 9 A 470 mOhms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 370 mOhm typ., 10 A MDmesh DM2 Power MOSFET in a TO-220FP packa 303Auf Lager
2 000erwartet ab 19.03.2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 370 mOhms - 25 V, 25 V 3 V 16.5 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP package 653Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 7 A 670 mOhms - 25 V, 25 V 3 V 12.5 nC - 55 C + 150 C 25 W Enhancement MDmesh II Plus Tube
STMicroelectronics MOSFETs N-Ch 650V 0.43 Ohm MDmesh M5 710 VDSS 141Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 9 A 480 mOhms - 25 V, 25 V 3 V 17 nC - 55 C + 150 C 85 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 500 V, 0.299 Ohm typ., 11 A MDmesh DM2 Power MOSFET in a TO-220FP pack 136Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 11 A 299 mOhms - 25 V, 25 V 4 V 120 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 V 0.53 Ohm Zener SuperMESH 10A 557Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 640 mOhms - 30 V, 30 V 3 V 59 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.310 Ohm typ., 11 A MDmesh DM2 Power MOSFET in a TO-220FP pack 836Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 310 mOhms - 25 V, 25 V 3 V 19 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 600V 0.35Ohm 11A Mdmesh M2 1 025Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 11 A 380 mOhms - 25 V, 25 V 3 V 17 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 370 mOhm typ., 10 A MDmesh M2 Power MOSFET in a TO-220FP packag 1 012Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 10 A 370 mOhms - 25 V, 25 V 2 V 17 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 60 V, 0.0031 Ohm typ., 70 A STripFET F7 Power MOSFET in a TO-220FP pac 152Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 70 A 3.5 mOhms - 20 V, 20 V 2 V 55 nC - 55 C + 175 C 33 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh M6 Power MOSFET in a TO-220FP packa 55Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 12 A 320 mOhms - 25 V, 25 V 4.75 V 18 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Channel 250V, 195mOhms, 14A STripFET II Power MOSFET 1 109Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 250 V 13 A 235 mOhms - 20 V, 20 V 2 V 18 nC - 55 C + 150 C 25 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-CH 600V 0.255Ohm 13A MDmesh M2 1 383Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13 A 255 mOhms - 25 V, 25 V 3 V 21.5 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V 0.27ohm 13A MDmesh 309Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 13 A 260 mOhms - 25 V, 25 V 3 V 35 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 162 mOhm typ., 17 A MDmesh M6 Power MOSFET in a TO-220FP packag 186Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 22 A 190 mOhms - 25 V, 25 V 3.25 V 23 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a TO-220FP packa 457Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 21 A 130 mOhms - 25 V, 25 V 3 V 34 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch, 600V-4.4ohms Zener SuperMESH 2A 418Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 2 A 4.8 Ohms - 30 V, 30 V 3 V 11 nC - 55 C + 150 C 20 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-CH 800V 3.5Ohm typ 2A Zener-protected 207Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 2 A 3.5 Ohms - 30 V, 30 V 4 V 3 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 950V 4.2Ohm typ 2A Zener-protected 1 554Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 2 A 4.2 Ohms - 30 V, 30 V 4 V 10 nC - 55 C + 150 C 20 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 650V 0.124 Ohm 22 A MDmesh 229Auf Lager
1 000erwartet ab 13.04.2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 13.9 A 148 mOhms 30 W MDmesh Tube