STMicroelectronics MOSFETs

Ergebnisse: 1 354
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Technologie Montageart Verpackung/Gehäuse Transistorpolung Anzahl der Kanäle Vds - Drain-Source-Durchschlagspannung Id - Drain-Gleichstrom Rds On - Drain-Source-Widerstand Vgs - Gate-Source-Spannung Vgs th - Gate-Source-Schwellspannung Qg - Gate-Ladung Minimale Betriebstemperatur Maximale Betriebstemperatur Pd - Verlustleistung Kanalmodus Qualifikation Handelsname Verpackung

STMicroelectronics MOSFETs N-channel 800 V, 0.07 Ohm typ., 46 A MDmesh K5 Power MOSFET in a TO-247 package 164Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 46 A 80 mOhms - 30 V, 30 V 4 V 92 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-Ch 950V 1 Ohm 9A Zener MDmesh K5 1 908Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 950 V 9 A 1.25 Ohms - 30 V, 30 V 3 V 13 nC - 55 C + 150 C 90 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 600 V, 37 mOhm typ., 66 A MDmesh DM2 Power MOSFET in a TO-247 package 832Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 66 A 42 mOhms - 25 V, 25 V 3 V 121 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs Automotive-grade N-channel 600 V, 37 mOhm typ., 66 A MDmesh DM2 Power MOSFET in 372Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 66 A 42 mOhms - 25 V, 25 V 4 V 121 nC - 55 C + 150 C 446 W Enhancement AEC-Q101 MDmesh Tube

STMicroelectronics MOSFETs N-channel 900 V, 0.72 Ohm typ., 7 A MDmesh K5 Power MOSFET in a TO-247 package 1 397Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 7 A 720 mOhms - 30 V, 30 V 3 V 17.7 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 1200 V, 1.65 Ohm typ., 6 A MDmesh K5 Power MOSFET in a TO-247 package 815Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 6 A 2 Ohms - 30 V, 30 V 3 V 13.7 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-CH 1500V HI-VOLT PWRMESH PWR MOSFET 589Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.5 kV 8 A 2.5 Ohms - 30 V, 30 V 3 V 89.3 nC - 55 C + 150 C 320 W Enhancement PowerMESH Tube

STMicroelectronics MOSFETs N-Ch 900 Volt 8 Amp Zener SuperMESH 964Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 8 A 1.3 Ohms - 30 V, 30 V 3 V 72 nC - 55 C + 150 C 160 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.065 Ohm typ., 40 A MDmesh DM2 Power MOSFET in a TO-247 long l 385Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 40 A 65 mOhms - 25 V, 25 V 3 V 70 nC - 55 C + 150 C 300 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs Automotive-grade N-channel 650 V, 42 mOhm typ., 60 A MDmesh DM2 Power MOSFET in 447Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 60 A 50 mOhms - 25 V, 25 V 3 V 120 nC - 55 C + 150 C 446 W Enhancement AEC-Q101 MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650V 0.014 Ohm Mdmesh M5 130A 135Auf Lager
Min.: 1
Mult.: 1

Si Through Hole Max247-3 N-Channel 1 Channel 650 V 130 A 17 mOhms - 25 V, 25 V 3 V 363 nC - 55 C + 150 C 625 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650 V 0.012 Ohm 138 A MDmesh M5 286Auf Lager
1 200erwartet ab 27.07.2026
Min.: 1
Mult.: 1

Si Through Hole Max247-3 N-Channel 1 Channel 650 V 138 A 15 mOhms - 25 V, 25 V 4 V 414 nC - 55 C + 150 C 625 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 60 Amp 461Auf Lager
Min.: 1
Mult.: 1

Si Through Hole Max247-3 N-Channel 1 Channel 600 V 60 A 50 mOhms - 30 V, 30 V - 65 C + 150 C 560 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 70V 20A OmniFET 2 970Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 70 V 20 A 50 mOhms 3 V 60 nC - 55 C + 150 C 83 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 70V 5A OmniFET 13 590Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 70 V 5 A 200 mOhms 3 V 18 nC - 40 C + 150 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 42V 6A OmniFET 9 959Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 45 V 6 A 60 mOhms 2.5 V 18 nC - 55 C + 150 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 70V 35A OmniFET 4 946Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 70 V 35 A 28 mOhms 3 V 100 nC - 55 C + 150 C 40 W Enhancement AEC-Q100 Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 20 Amp 2 058Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 20 A 250 mOhms - 30 V, 30 V 5 V 38 nC - 65 C + 150 C 192 W Enhancement FDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600V, 10A FDMesh II 498Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 10 A 450 mOhms - 25 V, 25 V 3 V 30 nC - 55 C + 150 C 90 W Enhancement FDmesh Tube
STMicroelectronics MOSFETs N-Ch 30 Volt 120 Amp 936Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 30 V 120 A 3.2 mOhms - 20 V, 20 V - 55 C + 175 C 300 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 30 V 10 A SO-8 STripFET 2 185Auf Lager
Min.: 1
Mult.: 1
Rolle: 2 500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 30 V 10 A 19 mOhms - 22 V, 22 V 1 V 4.6 nC - 55 C + 150 C 2.5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 200 Volt 10 Amp 1 715Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 9 A 400 mOhms - 20 V, 20 V 2 V 31 nC - 65 C + 150 C 75 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch 100 Volt 120Amp 909Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 110 A 10.5 mOhms - 20 V, 20 V 2 V 172 nC - 55 C + 175 C 312 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 16 Amp 1 323Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 16 A 90 mOhms - 20 V, 20 V 1 V 7.3 nC - 55 C + 175 C 45 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N Ch 1500V 2.5A Pwr MOSFET 1 393Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 200 V 30 A 75 mOhms - 20 V, 20 V 2 V 38 nC - 55 C + 150 C 125 W Enhancement STripFET Reel, Cut Tape, MouseReel