STMicroelectronics MOSFETs

Ergebnisse: 1 354
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Technologie Montageart Verpackung/Gehäuse Transistorpolung Anzahl der Kanäle Vds - Drain-Source-Durchschlagspannung Id - Drain-Gleichstrom Rds On - Drain-Source-Widerstand Vgs - Gate-Source-Spannung Vgs th - Gate-Source-Schwellspannung Qg - Gate-Ladung Minimale Betriebstemperatur Maximale Betriebstemperatur Pd - Verlustleistung Kanalmodus Qualifikation Handelsname Verpackung
STMicroelectronics MOSFETs N-Ch 800 Volt 2.5Amp Zener SuperMESH 1 722Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 2.5 A 4.5 Ohms - 30 V, 30 V 3 V 19 nC - 55 C + 150 C 25 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET in TO-220FP packag 1 083Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 34 A 93 mOhms - 25 V, 25 V 3 V 56 nC - 55 C + 150 C 40 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650V 0.056 Ohm 42 A MDmesh M5 1 996Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 42 A 63 mOhms - 25 V, 25 V 3 V 98 nC - 55 C + 150 C 40 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 1000 Volt 3.5A Zener SuperMESH 1 135Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 3.5 A 3.7 Ohms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 950V 1 Ohm 9A Zener MDmesh K5 1 990Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 9 A 1.25 Ohms - 30 V, 30 V 5 V 13 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 1500 V 2.5 A PowerMESH 1 625Auf Lager
900erwartet ab 18.03.2026
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.5 kV 2.5 A 9 Ohms - 20 V, 20 V 3 V 29.3 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-channel 1700 V, 7 Ohm typ., 2.6 A, PowerMESH Power MOSFET in TO-3PF package 565Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 1.7 kV 2.6 A 7 Ohms - 30 V, 30 V 3 V 44 nC - 55 C + 150 C 63 W Enhancement PowerMESH Tube
STMicroelectronics MOSFETs N-Ch 650V 0.037 Ohm 58A MDMesh M5 MOS 338Auf Lager
Min.: 1
Mult.: 1

Si Through Hole TO-3PF-3 N-Channel 1 Channel 650 V 58 A 45 mOhms - 25 V, 25 V 3 V 143 nC - 55 C + 150 C 79 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs Automotive-grade N-channel 800 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a 1 264Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 800 V 8 A 680 mOhms - 30 V, 30 V 5 V 17.3 nC - 55 C + 150 C 121 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in H2PAK-2 package 1 250Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 1.2 kV 12 A 620 mOhms - 30 V, 30 V 3 V 44.2 nC - 55 C + 150 C 250 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 1200 V, 0,62 Ohm typ., 12 A MDmesh K5 Power MOSFET in 2 222Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 1.2 kV 12 A 690 mOhms - 30 V, 30 V 3 V 44.2 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 100 V, 0.002 Ohm typ., 180 A STripFET F7 Power MOSFET in a H2PAK-6 pac 3 875Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 100 V 180 A 2.5 mOhms - 20 V, 20 V 2.5 V 160 nC - 55 C + 175 C 300 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 80 V, 1.7 mOhm typ., 180 A STripFET F7 Power MOSFET i 1 005Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si SMD/SMT TO-263-7 N-Channel 1 Channel 80 V 180 A 1.7 mOhms - 20 V, 20 V 2.5 V 193 nC - 55 C + 175 C 315 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 1200 V, 7.25 Ohm typ., 1.5 A MDmesh K5 Power MOSFET i 5 454Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 1.2 kV 1.5 A 10 Ohms - 30 V, 30 V 4 V 5.3 nC - 55 C + 150 C 60 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET 889Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 100 V 180 A 2.3 mOhms - 20 V, 20 V 3.5 V 180 nC - 55 C + 175 C 315 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 1500V 6Ohm 2.5A PowerMESH 795Auf Lager
3 000Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 1 000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 1.5 kV 2.5 A 9 Ohms - 20 V, 20 V 3 V 29.3 nC - 55 C + 150 C 140 W Enhancement PowerMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 80 V, 5.2 mOhm typ., 100 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 7 245Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 80 V 100 A 6.1 mOhms - 20 V, 20 V 2.5 V 46.8 nC - 55 C + 175 C 120 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 30 V 0.015 Ohm 9A STripFET V 5 241Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Si SMD/SMT PowerFLAT-3.3x3.3-8 N-Channel 1 Channel 30 V 9 A 19 mOhms - 22 V, 22 V 1 V 6 nC - 55 C + 150 C 50 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V, 2.5 mOhm typ., 119 A STripFET F7 Power MOSFET i 4 204Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 1 Channel 40 V 119 A 3.5 mOhms - 20 V, 20 V 1.5 V 27.6 nC - 55 C + 175 C 94 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 650 V, 0.475 Ohm typ., 8.5 A MDmesh M5 Power MOSFET in a PowerFLAT 5x5 2 084Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Si SMD/SMT PowerFLAT-5x5-12 N-Channel 1 Channel 650 V 8.5 A 530 mOhms - 25 V, 25 V 4 V 17 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V, 2.9 mOhm typ., 55 A STripFET F6 Power MOSFET in 9 797Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 55 A 2.9 mOhms - 20 V, 20 V 2 V 63 nC - 55 C + 175 C 96 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 80 V, 4.0 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x 7 737Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 80 V 120 A 4.4 mOhms - 20 V, 20 V 4 V 60 nC - 55 C + 175 C 140 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-CH 60V 0.13Ohm 12A STripFET VI 4 867Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Si SMD/SMT PowerFLAT-5x6-8 P-Channel 1 Channel 60 V 12 A 160 mOhms - 20 V, 20 V 4 V 6.4 nC - 55 C + 175 C 75 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 80 V, 3.15 mOhm typ., 120 A STripFET F7 Power MOSFET 3 291Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 80 V 130 A 3.15 mOhms - 20 V, 20 V 2.5 V 103 nC - 55 C + 175 C 135 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V, 2.1 mOhm typ., 120 A STripFET F7 Power MOSFET i 6 052Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 120 A 2.1 mOhms - 20 V, 20 V 2 V 29 nC - 55 C + 175 C 111 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel