Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Automotive 600 V, 1 A Low Drop Ultrafast Diode 8 929In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.4 V 20 A 1 uA 45 ns - 40 C + 175 C STTH1L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 2 A Low Drop Ultrafast Diode 6 941In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.4 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 23 767In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.5 V 60 A 5 uA 18 ns + 175 C STTH3R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast rectifier 200V, dual 3A 6 404In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT TO-277A 200 V 6 A Ultra Fast Recovery Rectifiers Dual Common Cathode 920 mV 55 A 4 uA 24 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 1 A SOD128Flat Turbo 2 ultrafast high voltage rectifier 13 193In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOD-128Flat-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 20 A 1 uA 30 ns - 40 C + 175 C Reel, Cut Tape
STMicroelectronics Rectifiers Turbo 2 ultrafast 60A 400V 40ns 0.93VF 1 065In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 60 A Ultra Fast Recovery Rectifiers Single 930 mV 500 A 200 uA 250 ns + 175 C STTH61W04S Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 5 293In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 256In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 200 A 80 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Tube


STMicroelectronics Rectifiers 600 V, 8 A Ultrafast Boost Diode 64In Stock
5 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.4 V 60 A 20 uA 12 ns + 175 C STTH8R06 Reel, Cut Tape
STMicroelectronics Rectifiers Turbo2 ultrafast High Volt Rec SMPS 511In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.35 V 60 A 1 uA 25 ns + 175 C STTH10LCD06C Tube
STMicroelectronics Rectifiers Automotive Ultrafast 2x3A 200V 0.80VF 377In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DPAK-3 (TO-252-3) 6 A Ultra Fast Recovery Rectifiers Dual 800 mV 60 A 3 uA 14 ns - 65 C + 175 C STTH602C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 200V, dual 5A ultrafast diode 2 975In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT TO-277A 200 V Ultra Fast Recovery Rectifiers Dual Common Cathode 790 mV 85 A 4 uA 27 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 8 185In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 35 A 2 uA 85 ns + 175 C STTH2L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 ultrafast 2x15A 200V 0.9VF 973In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.1 V 140 A 50 uA 200 ns + 175 C STTH30W02C Tube
STMicroelectronics Rectifiers RECTIFIER 3 634In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 100 V 20 A Standard Recovery Rectifier Single 415 mV 250 A 140 uA - 65 C + 175 C FERD20H100S Tube
STMicroelectronics Rectifiers Automotive 1000 V, 1 A Ultrafast Diode 5 475In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT ECO-PAC 2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 5 uA 52 ns - 40 C + 175 C STTH110-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 2 A Turbo 2 Ultrafast Diode 3 954In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.9 V 28 A 2 uA 35 ns - 40 C + 175 C STTH2R06-Y AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 3 394In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Single 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 60 A Turbo 2 Soft Ultrafast Recovery Diode 550In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA - 65 C + 175 C STTH60RQ06 Tube
STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 918In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns - 40 C + 175 C STTH15RQ06-Y AEC-Q101 Tube
STMicroelectronics Rectifiers Auto ultrafast 8A 200V 0.8VF 17ns 3 927In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT D2PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 1.05 V 100 A 60 uA 17 ns - 40 C + 175 C STTH802-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 9 698In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 200 V 1.5 A Ultra Fast Recovery Rectifiers Single 1.2 V 60 A 3 uA 30 ns + 175 C STTH1R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 50 V, 20 A Power FLAT Ultra-Low Vf Field-Effect Rectifier Diode (FERD) 2 872In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT PowerFLAT-5x6-8 50 V 20 A Fast Recovery Rectifiers Single 450 mV 390 A 800 uA + 150 C FERD20U50 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers High voltage rectifier for bridge applications 1 066In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA + 175 C STBR3012 Tube
STMicroelectronics Rectifiers Ultrafast Recovery 1500V 12pF Diode 1 786In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 7.5 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.2 V 80 A 1 uA 25 ns + 175 C STTH15AC06C Tube