MIKROE-4874

Mikroe
932-MIKROE-4874
MIKROE-4874

Herst.:

Beschreibung:
Bluetooth Development Tools – 802.15.1 BLE 12 Click

Auf Lager: 6

Lagerbestand:
6 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 20,75 € 20,75

Produktattribut Attributwert Attribut auswählen
Mikroe
Produktkategorie: Bluetooth Development Tools – 802.15.1
RoHS:  
Add-On Boards
BM832A
2.4 GHz
3.3 V
Marke: Mikroe
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: RS
Abmessungen: 57.15 mm x 25.4 mm
Zum Gebrauch mit: BLE Applications
Schnittstellen-Typ: SPI, UART
Maximale Betriebstemperatur: + 85 C
Minimale Betriebstemperatur: - 40 C
Produkt-Typ: Bluetooth Development Tools
Verpackung ab Werk: 1
Unterkategorie: Development Tools
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

BLE 12 Click

Mikroe BLE 12 Click provides BT/BLE connectivity for embedded applications and features the Fanstel BM832A. The BM832A is a powerful and highly flexible, ultra low power BLUETOOTH® Low Energy (BLE) module. The module is based on the Nordic nRF52 SoC and supports BLUETOOTH® 5.0 Low-Energy (BLE) connectivity. The device delivers RF range and performance, debugging, enhanced security features, and low power consumption. It also comes with an ARM Cortex™ M4(F) MCU up to 192kB flash and 24kB RAM, embedded 2.4GHz multi-protocol transceiver, and an integrated PCB trace antenna.