Solder Pin Leistungstransformatoren - Boardmontage

Ergebnisse: 1 317
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Primärnennspannung Sekundärnennspannung Nennleistung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe Serie
Vishay / Dale Leistungstransformatoren - Boardmontage 12 output V 113Auf Lager
Min.: 1
Mult.: 1

12 V 3 W Through Hole Dual Primary Winding Dual Secondary Winding 30 mm 26 mm 17 mm MTPL
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 195Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 178Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 397Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 97Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 100Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 12 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 145Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 56 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 364Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 327Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 324Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 169Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 534Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 10 VA 360 mA/720 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 493Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 30 VA 250 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 347Auf Lager
Min.: 1
Mult.: 1

115 VAC 12.6 V CT/6.3 V 1.2 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 130Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 204Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer Class 2 271Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 5 VA 420 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 34.9 mm
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer Class 2 73Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 50 VA 4.2 A Through Hole Dual Primary Winding Single Secondary Winding 76.2 mm 63.5 mm 46.5 mm
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer Encapsulated 88Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 2 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 333Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 95Auf Lager
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V 24 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 453Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/15 V 20 VA 175 mA/750 mA Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 277Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 5 VA 210 mA/420 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer Class 2 201Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 20 VA 1.66 A Through Hole Dual Primary Winding Single Secondary Winding 57.2 mm 47.6 mm 41.3 mm
Bel Signal Transformer Leistungstransformatoren - Boardmontage 50\60 Hz, Laminated Transformer 261Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST