Triad Magnetics Netztransformatoren

Ergebnisse: 832
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Primärnennspannung Sekundärnennspannung Nennleistung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe Außendurchmesser Serie
Triad Magnetics Netztransformatoren POWER XFMR 230.0Vct at 0.760A UL/CSA/VDE CHASSIS MOUNT/VPS230-760
15Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V, 115 V 175 VA Chassis Dual Primary Winding Dual Secondary Winding 2.81 in 3.13 in 3.75 in VPS
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 1.0A UL/CSA/VDE CHASSIS MOUNT/VPS24-1000
28Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 3.30A UL/CSA/VDE CHASSIS MOUNT/VPS24-3300
10Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 5.40A UL/CSA/VDE CHASSIS MOUNT/VPS24-5400
28Auf Lager
Min.: 1
Mult.: 1

230 VAC 24 V 130 VA Chassis Dual Primary Winding Dual Secondary Winding 2.69 in 2.81 in 3.38 in VPS
Triad Magnetics Netztransformatoren POWER XFMR 28.0Vct at 6.25A UL/CSA/VDE CHASSIS MOUNT/VPS28-6250
8Auf Lager
Min.: 1
Mult.: 1

230 VAC 28 V 175 VA Chassis Dual Primary Winding Dual Secondary Winding 2.81 in 3.13 in 3.75 in VPS
Triad Magnetics Netztransformatoren POWER XFMR 28.0Vct at 0.900A UL/CSA/VDE CHASSIS MOUNT/VPS28-900
14Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Netztransformatoren POWER XFMR 36.0Vct at 1.2A UL/CSA/VDE CHASSIS MOUNT/VPS36-1200
5Auf Lager
Min.: 1
Mult.: 1

43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Netztransformatoren POWER XFMR 36.0Vct at 2.2A UL/CSA/VDE CHASSIS MOUNT/VPS36-2200
27Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V/36 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Netztransformatoren POWER XFMR 36.0Vct at 3.6A UL/CSA/VDE CHASSIS MOUNT/VPS36-3600
3Auf Lager
Min.: 1
Mult.: 1

130 VA Chassis Dual Primary Winding Dual Secondary Winding VPS
Triad Magnetics Netztransformatoren POWER XFMR 36.0Vct at 4.8A UL/CSA/VDE CHASSIS MOUNT/VPS36-4800
7Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V, 18 V 175 VA Chassis Dual Primary Winding Dual Secondary Winding 2.81 in 3.13 in 3.75 in VPS
Triad Magnetics Netztransformatoren POWER XFMR 36.0Vct at 0.700A UL/CSA/VDE CHASSIS MOUNT/VPS36-700
19Auf Lager
Min.: 1
Mult.: 1

25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Netztransformatoren POWER XFMR 56.0Vct at 2.3A UL/CSA/VDE CHASSIS MOUNT/VPS56-2300
7Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V, 56 V 130 VA 2.3 A, 4.6 A Chassis Dual Primary Winding Dual Secondary Winding 2.81 in 2.69 in 3.38 in VPS
Triad Magnetics Netztransformatoren POWER XFMR 30.0VCT at 0.83A UL/CE TOROIDAL MOUNT 69Auf Lager
143Auf Bestellung
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V to 30 V 25 VA 830 mA/1.66 A Chassis Dual Primary Winding Dual Secondary Winding 34 mm 74 mm VPT
Triad Magnetics Netztransformatoren POWER XFMR 36.0VCT at 2.78A UL/CE TOROIDAL MOUNT 6Auf Lager
12erwartet ab 16.04.2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V to 36 V 100 VA 2.78 A/5.56 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Netztransformatoren POWER XFMR 36.0VCT at 4.44A UL/CE TOROIDAL MOUNT 6Auf Lager
8erwartet ab 16.04.2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V to 36 V 160 VA 4.44 A/8.88 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Netztransformatoren POWER XFMR 48.0VCT at 10.4A UL/CE TOROIDAL MOUNT
10Auf Lager
13erwartet ab 09.04.2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V, 48 V 500 VA Chassis Dual Primary Winding Dual Secondary Winding 60 mm 140 mm VPT
Triad Magnetics Netztransformatoren POWER XFMR 28.0Vct at 0.200A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-28 7Auf Lager
Min.: 1
Mult.: 1
Nein
230 VAC 28 V 6 VA 200 mA Chassis Dual Primary Winding Single Secondary Winding 2.375 in 1.687 in 1.375 in FD
Triad Magnetics Netztransformatoren POWER XFMR 28Vct at 2A UL/cUL/TUV CHASSIS MOUNT
4Auf Lager
Min.: 1
Mult.: 1
Nein
230 VAC 28 V 56 VA Chassis Dual Primary Winding Dual Secondary Winding 2.562 in 2.625 in 3.062 in VPL
Triad Magnetics F24-1500
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 1.5A UL/cUL 115V PCB MOUNT/F24-1500 19Auf Lager
Min.: 1
Mult.: 1

F24
Triad Magnetics Netztransformatoren POWER XFMR 24.0Vct at 1.25A UL/cUL 115V/230 QUICK PACK w/LUGS/FD6-24
212Auf Bestellung
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V 30 VA Chassis 3.25 in 1.69 in 1.94 in FD
Triad Magnetics Netztransformatoren POWER XFMR 16.0Vct at 0.375A UL/cUL FLAT PACK PCB MOUNT/FP16-375
230Auf Bestellung
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Netztransformatoren POWER XFMR 12.6 Vct at 90 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT
850erwartet ab 30.04.2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 1.1 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Netztransformatoren POWER XFMR 28.0Vct at 0.420A UL/cUL 115/230V PCB MOUNT/FS28-420 Nicht-auf-Lager-Vorlaufzeit 16 Wochen
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Netztransformatoren POWER XFMR 16.0Vct at 0.620A UL/CSA/VDE PCB MOUNT/VPP16-620
375erwartet ab 11.06.2026
Min.: 1
Mult.: 1

8 V, 16 V 10 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.56 in 1.88 in 1.38 in VPP
Triad Magnetics Netztransformatoren POWER XFMR 24.0VCT at 10.42A UL/CE TOROIDAL MOUNT 53Auf Lager
40erwartet ab 16.03.2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V to 24 V 250 VA 10.42 A/20.84 A Chassis Dual Primary Winding Dual Secondary Winding 54 mm 112 mm VPT