Triad Magnetics Industrielle Steuerungsumwandler

Ergebnisse: 69
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Nennleistung Primärnennspannung Sekundärnennspannung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe
Triad Magnetics Industrielle Steuerungsumwandler CLASS 2 XFMR - :120/240VAC at 50/60Hz, OUT: 12VAC at 50VA, QC's ON TOP

50 VA 120 V, 240 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 57 mm 95 mm 71.5 mm

Triad Magnetics Industrielle Steuerungsumwandler UL/cUL - 208/240V Class II Control Xfmr 24V at 2.08A w/Quick Connects

50 VA 208 V, 240 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrielle Steuerungsumwandler UL/cUL - 240V Class II Control Xfmr 24V at 1.67A w/Quick Connect

40 VA 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrielle Steuerungsumwandler UL/cUL - 208/240V Class II Control Xfmr 24V at 1.67A w/Quick Connects

40 VA 208 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrielle Steuerungsumwandler CLASS 2 XFMR - :240VAC at 50/60Hz, OUT: 24VAC at 40VA, QC's ON TOP

40 VA 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrielle Steuerungsumwandler CLASS 2 XFMR - :240VAC at 50/60Hz, OUT: 12VAC at 40VA, QC's ON TOP

40 VA 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrielle Steuerungsumwandler CLASS 2 XFMR:120/208/240, 50/60 Hz OUT: 24V at 40VA, QUICK CONNECT S ON TOP

40 VA 120 V, 208 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrielle Steuerungsumwandler CLASS 2 XFMR : 208/240 VAC, 50/60 HZ OUT: 24 VA at 40VA, QUICK CONNECTS ON TOP:

40 VA 208 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrielle Steuerungsumwandler CLASS 2 XFMR - :208/240VAC at 50/60Hz, OUT: 12VAC at 40VA, QC's ON TOP

40 VA 208 V, 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrielle Steuerungsumwandler CLASS 2 XFMR - :120VAC at 50/60Hz, OUT: 24VAC at 50VA, QC's ON TOP

50 VA 120 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 57 mm 95 mm 71.5 mm
Triad Magnetics Industrielle Steuerungsumwandler UL/cUL - 240V Class II Control Xfmr 24V at 2.08A w/Quick Connect on top

50 VA 240 V 24 V 2.08 A Bracket Mount Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in
Triad Magnetics Industrielle Steuerungsumwandler CLASS 2 XFMR - :120VAC at 50/60Hz, OUT: 12VAC at 50VA, QC's ON TOP

50 VA 120 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 57 mm 95 mm 71.5 mm
Triad Magnetics Industrielle Steuerungsumwandler CLASS 2 XFMR - :240VAC at 50/60Hz, OUT: 12VAC at 50VA, QC's ON TOP

50 VA 240 V 12 V 4.17 A Bracket Mount Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in
Triad Magnetics Industrielle Steuerungsumwandler CLASS 2 XFMR - : 120/208/240, 50/60 Hz OUT: 24V at 50VA, QUICK CONNECT S ON TOP

50 VA 120 V, 208 V, 240 V 24 V 2.08 A Bracket Mount Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in
Triad Magnetics Industrielle Steuerungsumwandler UL/cUL - 120/208/240V Class II Control Xfmr 24V at 2.08A w/Leads

50 VA 120 V, 208 V, 240 V 24 V 2.08 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrielle Steuerungsumwandler CLASS2 XFMR - : 120/208/240, 50/60 Hz OUT: 12V at 50VA, QUICK CONNECT S ON TOP

50 VA 120 V, 208 V, 240 V 12 V 4.17 A Bracket Mount Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in
Triad Magnetics Industrielle Steuerungsumwandler UL/cUL - 208/240V Class II Control Xfmr 24V at 2.08A w/Leads

50 VA 208 V, 240 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in
Triad Magnetics Industrielle Steuerungsumwandler CLASS 2 XFMR - :208/240VAC at 50/60Hz, OUT: 12VAC at 50VA, QC's ON TOP

50 VA 208 V, 240 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in
Triad Magnetics Industrielle Steuerungsumwandler UL/cUL - 208V, 240V Class II Control Xfrmr, 12V at 4.16A w/ Leads

50 VA 208 V, 240 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in