XR79115EL-F

MaxLinear
701-XR79115EL-F
XR79115EL-F

Mfr.:

Description:
DC/DC Converters - SMD 22V 15A synchronous buck COT power module, 4.5V to 22V input, 0.6V to 5.5V output, 400kHz to 600kHz, QFN-68 12x12x4, tray, -40C to +125 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
3 V
22 V
600 mV to 5.5 V
15 A
QFN-68
12 mm (0.472 in)
12 mm (0.472 in)
4 mm (0.157 in)
Industrial
+ 125 C
- 40 C
XR79
Brand: MaxLinear
Dimensions: 12 mm x 12 mm x 4 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 168
Subcategory: DC-DC Converters
Unit Weight: 810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XR791xx and XR7920x Step-Down Power Modules

MaxLinear XR791xx and XR7920x Step-Down COT Power Modules are synchronous, step-down, complete system-in-package power management solutions offering fully integrated power converters including MOSFETs, inductors, and internal input/output capacitors. The XR791xx components offer load current ratings from 3A to 20A and a wide 3V to 22V input voltage range. The XR7920x devices offer load current rating from 3A to 6A with a wide 5V to 40V input voltage range. These non-isolated DC/DC converters feature a proprietary emulated current mode Constant On-Time (COT) control scheme for extremely fast line and load transient response.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 168   Multiples: 168
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 13,35 € 2.242,80