2401 Quarze

Ergebnisse: 245
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Frequenz Ladekapazität Abweichungstoleranz Frequenzstabilität Verpackung/Gehäuse Minimale Betriebstemperatur Maximale Betriebstemperatur Montage ESR Antriebsgrad Länge Breite Höhe Durchmesser Serie Verpackung Qualifikation
ECS Quarze 24MHz 25ppm 13pF -20C +70C 674Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 13 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Quarze 24MHz 10ppm 18pF -40C +85C 1 488Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 18 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Quarze 24.000 MHz, CL 18 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40ohm RoHS 453Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Quarze 24MHz 25ppm 18pF -40C +85C 2 035Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Quarze ESR 50,FREQ 24,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3 710Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

24 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Quarze 24MHz 10ppm 10pF -30C +85C 728Auf Lager
1 000erwartet ab 24.02.2026
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Quarze 24MHz ESR 50 10pF-40C +85C 1 536Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Quarze CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X,+/-30ppm,+/-30ppm,18pF,30 Ohm,Fundamental,-40C - 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 1 171Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel

ECS Quarze 24MHz 10pF 30ppm -40C +125C AEC-Q200 1 555Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

24 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Quarze 24MHz 10pF 10ppm -10C +70C 81Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Quarze 24MHz 16pF -10C +70C 1 059Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 16 pF 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Quarze 24.000MHz 18pF 100ppm -40 to 125C 776Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Quarze 24MHz 10pF 25ppm -20C +70C 1 570Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Quarze 24.000 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -40 - +85C ESR 30 ohm 2 pad smd 2 052Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Quarze ESR 50,FREQ 24,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 12pF,AGING +/-2 ppm ,-20C - 70C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1 604Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

24 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Quarze 24MHz 10ppm 12pF -30C +85C 1 562Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

24 MHz 12 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Quarze 24MHz 25ppm 10pF -40C +125C 1 120Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

24 MHz 10 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Quarze ESR 80,FREQ 24,STABILITY +/-20ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 2 182Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

24 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Quarze 24MHz 25ppm 18pF -20C +70C 717Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 18 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Quarze 24MHz 18pF 20ppm -20C +70C 654Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 18 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Quarze 24MHz ESR 50 12pF-30C +85C 3 075Auf Lager
25 000erwartet ab 21.04.2026
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Quarze 24MHz 18pF 40 ohms -20C to 70C 7ppm 1 717Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 18 pF 7 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape
ECS Quarze 24MHz,CL 18,TOL +/-20 ppm ,STAB +/-50 ppm,-40 - +85C,ESR 40ohm 2 522Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

8 MHz to 54 MHz 50 PPM - 20 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape
ECS Quarze 24.000 MHz 18 pF ECS-33B +/-10/15 ppm -40 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 2 294Auf Lager
Min.: 1
Mult.: 1
Rolle: 3 000

24 MHz 18 pF 10 PPM 15 PPM / C SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Quarze 24MHz 18pF 50ppm -40C +85C 1 301Auf Lager
Min.: 1
Mult.: 1
Rolle: 1 000

24 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 10.3 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel