293 Gateways

Ergebnisse: 9
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Prozessorart Frequenz Übertragungsgeschwindigkeit Anzahl der Ports Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur
Monnit Gateways ALTA 3G Cellular Gateway With Battery Backup - for Rogers (900MHz), CANADA ONLY
Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA Unlocked 3G Cellular Gateway With Battery Backup - for ATT (433 MHz)
3G Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA 3G Cellular Gateway With Battery Backup - for ATT (900MHz)
Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA Unlocked Cellular Gateway With Battery Backup - for Sprint (900MHz)
Cellular Gateways 800 MHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA Unlocked 3G Cellular Gateway With Battery Backup - for Rogers (900MHz), CANADA ONLY
Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA Unlocked 3G Cellular Gateway With Battery Backup - No Data - North America (433 MHz)
Cellular Gateways 850 MHz, 1.7 GHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Monnit Gateways ALTA 2G Cellular Gateway With Battery Backup - for Sprint (900MHz)
Cellular Gateways 800 MHz, 1.9 GHz 5.5 V 5.5 V - 10 C + 45 C
Eurotech Gateways ReliaGATE 15-10: Quark 400MHz, 512MB DRAM, 4GB eMMC on Board Flash, 1x Fast Eth,Yocto Linux, ReliaCELL Ready, ESF/IDP image is NOT included (select from the accessory list) Nicht auf Lager
Min.: 1
Mult.: 1
IoT Gateways Intel Quark SoC X1020D 400 MHz 150 Mb/s 2 Ethernet, 2 Serial, 3 USB Audio, CAN, Ethernet, GPIO, Serial, USB 6.5 V 36 V - 40 C + 80 C
Eurotech Gateways ReliaGATE 15-10: Quark 400MHz, 512MB DRAM, 4GB eMMC on Board Flash, Wi-Fi + BT, GPS, 2x Fast Eth, Accelerom, Line-IN & Mic out, 2x CAN,Yocto Linux, ReliaCELL Ready, ESF/IDP image is NOT included (select from the accessory list) Nicht auf Lager
Min.: 1
Mult.: 1
IoT Gateways Intel Quark SoC X1020D 400 MHz 150 Mb/s 2 Ethernet, 2 Serial, 3 USB Audio, CAN, Ethernet, GPIO, Serial, USB 6.5 V 36 V - 40 C + 80 C